Filter Your Search
1 - 1 of 1 results
|
STM32G0B1VBT7TR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 64 MHz | 131072 | 147456 | CORTEX-M0 | 48 MHz | 94 | 17 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | 3-ch internal adc available | NO | YES | YES | FIXED POINT | YES | NO | YES | 12 | 8 | 8 | 8 | YES | FLASH | 9.9 mA | 3.6 V | 3 V | S-PQFP-G100 | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 4 mm | 14 mm | STMICROELECTRONICS | LQFP-100 | compliant |