-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 500 V, 0.48 Ohm typ., 10 A SuperMESH Power MOSFET in TO-220FP package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M3669
|
Newark | Mosfet, N, To-220Fp, Channel Type:N Channel, Drain Source Voltage Vds:500V, Continuous Drain Current Id:10A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3.75V, Power Dissipation:30W Rohs Compliant: Yes |Stmicroelectronics STP11NK50ZFP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 632 |
|
$1.2000 / $3.3200 | Buy Now |
DISTI #
497-5973-5-ND
|
DigiKey | MOSFET N-CH 500V 10A TO220FP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
139 In Stock |
|
$1.3277 / $2.8400 | Buy Now |
DISTI #
STP11NK50ZFP
|
Avnet Americas | Trans MOSFET N-CH 500V 10A 3-Pin(3+Tab) TO-220FP Tube - Rail/Tube (Alt: STP11NK50ZFP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$1.0341 / $1.1767 | Buy Now |
DISTI #
511-STP11NK50ZFP
|
Mouser Electronics | MOSFET N-channel 500 V Zener SuperMESH RoHS: Compliant | 3209 |
|
$1.3200 / $2.8400 | Buy Now |
DISTI #
E02:0323_00212082
|
Arrow Electronics | Trans MOSFET N-CH 500V 10A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2333 | Europe - 2750 |
|
$0.9855 / $1.7310 | Buy Now |
|
STMicroelectronics | N-channel 500 V, 0.48 Ohm typ., 10 A SuperMESH Power MOSFET in TO-220FP package RoHS: Compliant Min Qty: 1 | 3209 |
|
$1.7300 / $2.7800 | Buy Now |
|
Future Electronics | N-Channel 500 V 520 mOhm Flange Mount SuperMESH™ Power Mosfet - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 100Tube |
|
$1.3000 / $1.4400 | Buy Now |
|
Future Electronics | N-Channel 500 V 520 mOhm Flange Mount SuperMESH™ Power Mosfet - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 50Tube |
|
$1.3000 / $1.4900 | Buy Now |
|
Future Electronics | N-Channel 500 V 520 mOhm Flange Mount SuperMESH™ Power Mosfet - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.3000 / $1.4900 | Buy Now |
|
Future Electronics | N-Channel 500 V 520 mOhm Flange Mount SuperMESH™ Power Mosfet - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.3000 / $1.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP11NK50ZFP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP11NK50ZFP
STMicroelectronics
N-channel 500 V, 0.48 Ohm typ., 10 A SuperMESH Power MOSFET in TO-220FP package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, TO-220FP, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Date Of Intro | 1980-01-04 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 190 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 10 A | |
Drain-source On Resistance-Max | 0.52 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 30 W | |
Pulsed Drain Current-Max (IDM) | 40 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STP11NK50ZFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP11NK50ZFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STF3NK80Z | N-channel 800 V, 3.8 Ohm typ., 2.5 A SuperMESH Power MOSFET in TO-220FP package | STMicroelectronics | STP11NK50ZFP vs STF3NK80Z |
STP10NC50FP | 10A, 500V, 0.52ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220FP, 3 PIN | STMicroelectronics | STP11NK50ZFP vs STP10NC50FP |
STP4NC60FP | 4.2A, 600V, 2.2ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FP, 3 PIN | STMicroelectronics | STP11NK50ZFP vs STP4NC60FP |
STP8NC50FP | 8A, 500V, 0.85ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220FP, 3 PIN | STMicroelectronics | STP11NK50ZFP vs STP8NC50FP |
STP5NK40ZFP | 3A, 400V, 1.8ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220FP, 3 PIN | STMicroelectronics | STP11NK50ZFP vs STP5NK40ZFP |
STF16NF25 | N-channel 250 V, 0.195 Ohm, 14 A STripFET II Power MOSFET in TO-220FP package | STMicroelectronics | STP11NK50ZFP vs STF16NF25 |
STP8NM60FP | 8A, 600V, 1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FP, 3 PIN | STMicroelectronics | STP11NK50ZFP vs STP8NM60FP |
STP5NA80FP | 2.8A, 800V, 2.4ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FP, 3 PIN | STMicroelectronics | STP11NK50ZFP vs STP5NA80FP |
STP3NC60FP | 3A, 600V, 3.6ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FP, 3 PIN | STMicroelectronics | STP11NK50ZFP vs STP3NC60FP |
STP16NE06LFP | 11A, 60V, 0.12ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FP, 3 PIN | STMicroelectronics | STP11NK50ZFP vs STP16NE06LFP |