-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 V, 30 A dual TO-220, TO-247 Power Schottky rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31M6083
|
Newark | Diode, Schottky, 2X15A, 100V, Repetitive Peak Reverse Voltage:100V, Average Forward Current:15A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-220Ab, No. Of Pins:3Pins, Forward Voltage Max:800Mv, Product Range:- Rohs Compliant: Yes |Stmicroelectronics STPS30H100CT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 889 |
|
$0.6470 / $1.5500 | Buy Now |
DISTI #
497-7559-5-ND
|
DigiKey | DIODE ARR SCHOTT 100V 15A TO220 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
509 In Stock |
|
$0.4948 / $1.3200 | Buy Now |
DISTI #
STPS30H100CT
|
Avnet Americas | Diode Schottky 100V 30A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: STPS30H100CT) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.5512 / $0.5749 | Buy Now |
DISTI #
511-STPS30H100CT
|
Mouser Electronics | Schottky Diodes & Rectifiers 2X15 Amp 100 Volt RoHS: Compliant | 3159 |
|
$0.4940 / $1.3200 | Buy Now |
DISTI #
V36:1790_06565174
|
Arrow Electronics | Diode Schottky 100V 30A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2405 | Americas - 2000 |
|
$0.4884 / $1.1849 | Buy Now |
DISTI #
E02:0323_00209631
|
Arrow Electronics | Diode Schottky 100V 30A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2247 | Europe - 54 |
|
$0.4921 / $0.8081 | Buy Now |
|
STMicroelectronics | 100 V, 30 A dual TO-220, TO-247 Power Schottky rectifier RoHS: Compliant Min Qty: 1 | 3159 |
|
$0.7000 / $1.2900 | Buy Now |
|
Future Electronics | STPS30H100C Series 100VDC Reverse High Voltage Power Schottky Rectifier TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.4950 / $0.5850 | Buy Now |
|
Future Electronics | STPS30H100C Series 100VDC Reverse High Voltage Power Schottky Rectifier TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.4950 / $0.5850 | Buy Now |
DISTI #
78403472
|
Verical | Diode Schottky 100V 30A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 13 Package Multiple: 1 Date Code: 2405 | Americas - 2000 |
|
$0.4884 / $0.9778 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS30H100CT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS30H100CT
STMicroelectronics
100 V, 30 A dual TO-220, TO-247 Power Schottky rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | HIGH VOLTAGE POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.67 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |