Filter Your Search
1 - 2 of 2 results
![]() |
STPS30H100CT
STMicroelectronics
|
$0.9949 | Yes | Active | 15 A | 670 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | LOW LEAKAGE CURRENT | HIGH VOLTAGE POWER | 250 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | TO-220AB, 3 PIN | 3 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | ||||
![]() |
STPS30H100CTN
STMicroelectronics
|
Check for Price | Yes | Obsolete | 15 A | 930 mV | 5 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | LOW LEAKAGE CURRENT | HIGH VOLTAGE POWER | 250 A | 1 | R-PSFM-T3 | e3 | TO-220AB | -40 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | R-PSFM-T3 | 3 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics |