-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30 V, 30 A dual Low Drop Low Drop Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M5118
|
Newark | Rectifier Diode, Dual Common Cathode, 30 V, 15 A, To-220Ab, 3, 460 Mv Rohs Compliant: Yes |Stmicroelectronics STPS30L30CT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1445 |
|
$0.6850 / $1.2300 | Buy Now |
DISTI #
497-2756-5-ND
|
DigiKey | DIODE ARR SCHOTT 30V 15A TO220 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
4280 In Stock |
|
$0.5358 / $1.4300 | Buy Now |
DISTI #
STPS30L30CT
|
Avnet Americas | Diode Schottky 30V 30A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: STPS30L30CT) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.5968 / $0.6224 | Buy Now |
DISTI #
511-STPS30L30CT
|
Mouser Electronics | Schottky Diodes & Rectifiers 2X15 Amp 30 Volt RoHS: Compliant | 1770 |
|
$0.5340 / $0.8800 | Buy Now |
DISTI #
V36:1790_06565189
|
Arrow Electronics | Rectifier Diode Schottky 30V 30A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2250 | Americas - 17926 |
|
$0.3393 / $0.5124 | Buy Now |
|
STMicroelectronics | Low Drop Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 1570 |
|
$0.5500 / $0.8600 | Buy Now |
|
Future Electronics | STPS30L30C Series 30 V 15 A Low Drop Power Schottky Rectifier - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.5250 / $0.6200 | Buy Now |
|
Future Electronics | STPS30L30C Series 30 V 15 A Low Drop Power Schottky Rectifier - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.5250 / $0.6200 | Buy Now |
|
Future Electronics | STPS30L30C Series 30 V 15 A Low Drop Power Schottky Rectifier - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.5100 / $0.6000 | Buy Now |
|
Bristol Electronics | 398 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS30L30CT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS30L30CT
STMicroelectronics
30 V, 30 A dual Low Drop Low Drop Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | LOW POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.57 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 220 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STPS30L30CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS30L30CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STPS30L30CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 30V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Vishay Intertechnologies | STPS30L30CT vs STPS30L30CT |
STPS30L30CTPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 30V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | International Rectifier | STPS30L30CT vs STPS30L30CTPBF |
STPS30L30CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 30V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Vishay Semiconductors | STPS30L30CT vs STPS30L30CT |
STPS30L30CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 30V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | International Rectifier | STPS30L30CT vs STPS30L30CT |