Part Details for SUP60030E-GE3 by Vishay Intertechnologies
Overview of SUP60030E-GE3 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SUP60030E-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK5474
|
Newark | Mosfet, N-Ch, 80V, 120A, To-220Ab Rohs Compliant: Yes |Vishay SUP60030E-GE3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 500 |
|
$2.3500 / $3.1800 | Buy Now |
DISTI #
SUP60030E-GE3
|
Avnet Americas | Trans MOSFET N-CH 80V 120A 3-Pin TO-220AB - Tape and Reel (Alt: SUP60030E-GE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 38 Weeks, 0 Days Container: Reel | 0 |
|
$1.9949 | Buy Now |
DISTI #
78-SUP60030E-GE3
|
Mouser Electronics | MOSFET 80V Vds 20V Vgs TO-220 RoHS: Compliant | 181 |
|
$1.5800 / $2.9400 | Buy Now |
|
Future Electronics | N-Channel 80 V 3.4 mOhm 375 W TrenchFET Power Mosfet - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$1.5000 / $1.5700 | Buy Now |
|
Future Electronics | N-Channel 80 V 3.4 mOhm 375 W TrenchFET Power Mosfet - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$1.5000 / $1.5700 | Buy Now |
DISTI #
SUP60030E-GE3
|
TTI | MOSFET 80V Vds 20V Vgs TO-220 pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.4400 / $1.6100 | Buy Now |
DISTI #
SUP60030E-GE3
|
Avnet Americas | Trans MOSFET N-CH 80V 120A 3-Pin TO-220AB - Tape and Reel (Alt: SUP60030E-GE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 38 Weeks, 0 Days Container: Reel | 0 |
|
$1.9949 | Buy Now |
DISTI #
SUP60030E-GE3
|
TME | Transistor: N-MOSFET, TrenchFET®, unipolar, 80V, 120A, Idm: 250A Min Qty: 1 | 0 |
|
$2.1100 / $3.2500 | RFQ |
DISTI #
SUP60030E-GE3
|
EBV Elektronik | Trans MOSFET N-CH 80V 120A 3-Pin TO-220AB (Alt: SUP60030E-GE3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 39 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SUP60030E-GE3
SUP60030E-GE3 CAD Models
SUP60030E-GE3 Part Data Attributes:
|
SUP60030E-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SUP60030E-GE3
Vishay Intertechnologies
Power Field-Effect Transistor, 120A I(D), 80V, 0.0034ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 38 Weeks | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 245 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 120 A | |
Drain-source On Resistance-Max | 0.0034 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 250 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SUP60030E-GE3
This table gives cross-reference parts and alternative options found for SUP60030E-GE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SUP60030E-GE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP97T07AGP-HF | TRANSISTOR 120 A, 75 V, 0.0034 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, TO-220, 3 PIN, FET General Purpose Power | Advanced Power Electronics Corp | SUP60030E-GE3 vs AP97T07AGP-HF |
SUM60030E-GE3 | Power Field-Effect Transistor, 120A I(D), 80V, 0.0032ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TO-263, D2PAK-3/2 | Vishay Intertechnologies | SUP60030E-GE3 vs SUM60030E-GE3 |