Part Details for SY100EL16VFKG-TR by Microchip Technology Inc
Overview of SY100EL16VFKG-TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SY100EL16VFKG-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y4350
|
Newark | 5V/3.3V Enhanced Differential Receiver 8 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip SY100EL16VFKG-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.9600 | Buy Now |
DISTI #
SY100EL16VFKG-TR-ND
|
DigiKey | IC RCVR DIFF 5V/3.3V 8-MSOP Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.8400 | Buy Now |
DISTI #
SY100EL16VFKG-TR
|
Avnet Americas | 5V/3.3V ENHANCED DIFFERENTIAL RECEIVER - Tape and Reel (Alt: SY100EL16VFKG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.8400 / $5.0600 | Buy Now |
DISTI #
998-SY100EL16VFKGTR
|
Mouser Electronics | Buffers & Line Drivers 5V/3.3V Enhanced Differential Receiver RoHS: Compliant | 0 |
|
$3.8400 | Order Now |
DISTI #
SY100EL16VFKG-TR
|
Microchip Technology Inc | 5V/3.3V Enhanced Differential Receiver, Projected EOL: 2034-04-13 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.9400 / $5.0600 | Buy Now |
|
Future Electronics | SY100EL16 V Series 3.3 V Differential Surface Mount Receiver - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.3100 | Buy Now |
|
Onlinecomponents.com | Enhanced Differntial Receiver - 8-Pin MSOP - Tape&Reel | 0 |
|
$2.3700 / $4.9700 | Buy Now |
DISTI #
SY100EL16VFKG-TR
|
Avnet Americas | 5V/3.3V ENHANCED DIFFERENTIAL RECEIVER - Tape and Reel (Alt: SY100EL16VFKG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.8400 / $5.0600 | Buy Now |
|
NAC | 5V/3.3V Enhanced Differential Receiver - Package: 8 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.3900 / $2.9400 | Buy Now |
|
Master Electronics | Enhanced Differntial Receiver - 8-Pin MSOP - Tape&Reel | 0 |
|
$2.3700 / $4.9700 | Buy Now |
Part Details for SY100EL16VFKG-TR
SY100EL16VFKG-TR CAD Models
SY100EL16VFKG-TR Part Data Attributes:
|
SY100EL16VFKG-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY100EL16VFKG-TR
Microchip Technology Inc
5V/3.3V Enhanced Differential Receiver
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2020-01-24 | |
High Level Input Current-Max | 0.00015 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Receive Delay-Max | 0.73 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 46 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for SY100EL16VFKG-TR
This table gives cross-reference parts and alternative options found for SY100EL16VFKG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100EL16VFKG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100EL16VFKITR | Line Receiver, 1 Func, 1 Rcvr, BIPolar, PDSO8, 3 X 3 MM, MSOP-8 | Microchip Technology Inc | SY100EL16VFKG-TR vs SY100EL16VFKITR |
SY100EL16VFKCTR | Line Receiver, 1 Func, 1 Rcvr, ECL, PDSO8 | Micrel Inc | SY100EL16VFKG-TR vs SY100EL16VFKCTR |