Part Details for SY100EL32VZG by Microchip Technology Inc
Overview of SY100EL32VZG by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Telecommunications
Price & Stock for SY100EL32VZG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y4363
|
Newark | 5V/3.3V /2 Divider 8 Soic 3.90Mm(.150In) Tube Rohs Compliant: Yes |Microchip SY100EL32VZG Min Qty: 380 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0200 | Buy Now |
DISTI #
576-1353-5-ND
|
DigiKey | IC DIVIDER BY 2 1-BIT 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
463 In Stock |
|
$2.9300 / $3.8600 | Buy Now |
DISTI #
SY100EL32VZG
|
Avnet Americas | Clock Divider 1-IN 8-Pin SOIC - Rail/Tube (Alt: SY100EL32VZG) RoHS: Compliant Min Qty: 95 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 230 |
|
$2.9300 / $3.8600 | Buy Now |
DISTI #
998-SY100EL32VZG
|
Mouser Electronics | Clock Drivers & Distribution 5V/3.3V /2 Divider RoHS: Compliant | 383 |
|
$2.5800 / $3.0900 | Buy Now |
DISTI #
E54:1762_00166721
|
Arrow Electronics | Clock Divider Buffer 1-OUT 1-IN 1:1 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 190 Package Multiple: 95 Lead time: 4 Weeks Date Code: 2251 | Europe - 190 |
|
$2.5140 / $2.6430 | Buy Now |
DISTI #
V36:1790_07852405
|
Arrow Electronics | Clock Divider Buffer 1-OUT 1-IN 1:1 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1537 | Americas - 22 |
|
$1.7050 | Buy Now |
DISTI #
SY100EL32VZG
|
Microchip Technology Inc | 5V/3.3V /2 Divider, Projected EOL: 2034-05-05 RoHS: Compliant pbFree: Yes |
16150 Alternates Available |
|
$2.2600 / $3.8600 | Buy Now |
|
Future Electronics | SY100EL32V Series 5 / 3.3 V 3 GHz Surface Mount Integrated ÷2 Divider - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 90Tube |
|
$2.8800 / $3.2700 | Buy Now |
|
Onlinecomponents.com | Clock Divider Buffer - 1 Out 1 In - 8-Pin SOIC N - Tube | 0 |
|
$2.0000 / $2.9200 | Buy Now |
DISTI #
SY100EL32VZG
|
Avnet Americas | Clock Divider 1-IN 8-Pin SOIC - Rail/Tube (Alt: SY100EL32VZG) RoHS: Compliant Min Qty: 95 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 230 |
|
$2.9300 / $3.8600 | Buy Now |
Part Details for SY100EL32VZG
SY100EL32VZG CAD Models
SY100EL32VZG Part Data Attributes:
|
SY100EL32VZG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY100EL32VZG
Microchip Technology Inc
100EL SERIES, PRESCALER, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Family | 100EL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Logic IC Type | PRESCALER | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max (Vsup) | -5.5 V | |
Supply Voltage-Min (Vsup) | -3 V | |
Supply Voltage-Nom (Vsup) | -3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.94 mm | |
fmax-Min | 3000 MHz |
Alternate Parts for SY100EL32VZG
This table gives cross-reference parts and alternative options found for SY100EL32VZG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100EL32VZG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100EL32VZCTR | Prescaler, 100EL Series, 1-Func, ECL, PDSO8 | Microchip Technology Inc | SY100EL32VZG vs SY100EL32VZCTR |
MC100EL32DR2G | 5.0 V ECL ÷·2 Divider, SOIC-8 Narrow Body, 2500-REEL | onsemi | SY100EL32VZG vs MC100EL32DR2G |
SY100EL32VZGTR | 100EL SERIES, PRESCALER, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Microchip Technology Inc | SY100EL32VZG vs SY100EL32VZGTR |
MC100EL32D | 100EL SERIES, PRESCALER, PDSO8, SOIC-8 | onsemi | SY100EL32VZG vs MC100EL32D |
MC100EL32DR2 | 100EL SERIES, PRESCALER, PDSO8, SOIC-8 | onsemi | SY100EL32VZG vs MC100EL32DR2 |
SY100EL32VZI | Prescaler, 100EL Series, 1-Func, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | SY100EL32VZG vs SY100EL32VZI |
MC100EL32DG | 5.0 V ECL ÷·2 Divider, SOIC-8 Narrow Body, 98-TUBE | onsemi | SY100EL32VZG vs MC100EL32DG |
SY100EL32VZC | Prescaler, 100EL Series, 1-Func, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | SY100EL32VZG vs SY100EL32VZC |
SY100EL32VZITR | Prescaler, 100EL Series, 1-Func, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | SY100EL32VZG vs SY100EL32VZITR |