Part Details for SY87700ALHG-TR by Microchip Technology Inc
Overview of SY87700ALHG-TR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SY87700ALHG-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y4695
|
Newark | 3.3V 32Mbps-175 Mbps Cdr 32 Tqfp 7X7X1.0Mm T/R Rohs Compliant: Yes |Microchip SY87700ALHG-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$23.1300 | Buy Now |
DISTI #
SY87700ALHG-CT-ND
|
DigiKey | IC CLK DATA REC SDH 208MBPS Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
570 In Stock |
|
$22.4501 / $29.6300 | Buy Now |
DISTI #
SY87700ALHG-TR
|
Avnet Americas | Clock and Data Recover IC 32-Pin TQFP EP T/R - Tape and Reel (Alt: SY87700ALHG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$22.4500 / $29.6300 | Buy Now |
DISTI #
998-SY87700ALHGTR
|
Mouser Electronics | Timers & Support Products 3.3V 32Mbps-175 Mbps CDR RoHS: Compliant | 970 |
|
$22.4500 / $29.6300 | Buy Now |
DISTI #
SY87700ALHG-TR
|
Microchip Technology Inc | 3.3V 32Mbps-175 Mbps CDR, Projected EOL: 2034-08-13 RoHS: Compliant pbFree: Yes |
2000 Alternates Available |
|
$19.6800 / $29.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$22.0100 | Buy Now |
|
Onlinecomponents.com | 3.3V 32Mbps-175 Mbps Cdr 32 Tqfp 7X7X1.0Mm T/R Rohs Compliant: Yes |Microchip SY87700ALHG-TR | Alternative Product Available |
|
$20.4900 / $60.1500 | Buy Now |
DISTI #
SY87700ALHG-TR
|
Avnet Americas | Clock and Data Recover IC 32-Pin TQFP EP T/R - Tape and Reel (Alt: SY87700ALHG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$22.4500 / $29.6300 | Buy Now |
|
Ameya Holding Limited | IC CLK DATA REC SDH 208MBPS | 2000 |
|
RFQ | |
|
NAC | 3.3V 32Mbps-175 Mbps CDR - Package: 32 TQFP 7x7x1.0mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$23.2800 / $27.2700 | Buy Now |
Part Details for SY87700ALHG-TR
SY87700ALHG-TR CAD Models
SY87700ALHG-TR Part Data Attributes:
|
SY87700ALHG-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY87700ALHG-TR
Microchip Technology Inc
CLOCK RECOVERY CIRCUIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Applications | ATM; SDH; SONET | |
JESD-30 Code | S-PQFP-G32 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTQFP | |
Package Equivalence Code | TQFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 160 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH CLOCK RECOVERY CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |
Alternate Parts for SY87700ALHG-TR
This table gives cross-reference parts and alternative options found for SY87700ALHG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY87700ALHG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3875EHJ | ATM/SONET/SDH Clock Recovery Circuit, 1-Func, Bipolar, PQFP32, 5 X 5 MM, 1 MM HEIGHT, EXPOSED PAD, TQFP-32 | Maxim Integrated Products | SY87700ALHG-TR vs MAX3875EHJ |
SY87700LHG | CLOCK RECOVERY CIRCUIT, PQFP32 | Microchip Technology Inc | SY87700ALHG-TR vs SY87700LHG |
SY87701ALZI | Clock Recovery Circuit, 1-Func, PDSO28, 0.300 INCH, SOIC-28 | Micrel Inc | SY87700ALHG-TR vs SY87701ALZI |
SY87700LHGTR | CLOCK RECOVERY CIRCUIT, PQFP32, LEAD FREE, TQFP-32 | Micrel Inc | SY87700ALHG-TR vs SY87700LHGTR |
SY87700LHITR | Clock Recovery Circuit, 1-Func, PQFP32, TQFP-32 | Microchip Technology Inc | SY87700ALHG-TR vs SY87700LHITR |
MAX3874EGJ-T | Clock Recovery Circuit, 1-Func, Bipolar, 5 X 5 MM, 0.90 MM HEIGHT, MO-220, QFN-32 | Maxim Integrated Products | SY87700ALHG-TR vs MAX3874EGJ-T |
ADN2865ACP-RL7 | IC CLOCK RECOVERY CIRCUIT, QCC56, 8 X 8 MM, MO-220-VLLD-2, LFCSP-56, ATM/SONET/SDH IC | Analog Devices Inc | SY87700ALHG-TR vs ADN2865ACP-RL7 |
SY87700LZI | SY87700LZI | Micrel Inc | SY87700ALHG-TR vs SY87700LZI |
SY87700LSG | Clock Recovery Circuit, 1-Func, PQFP32 | Microchip Technology Inc | SY87700ALHG-TR vs SY87700LSG |
MAX3872ETJ+T | Multirate Clock and Data Recovery with Limiting Amplifier, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 85C | Analog Devices Inc | SY87700ALHG-TR vs MAX3872ETJ+T |