Part Details for SY88353BLMG by Microchip Technology Inc
Overview of SY88353BLMG by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Telecommunications
Price & Stock for SY88353BLMG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y4741
|
Newark | 3.3V 155-3200 Mbps Cml Post Amp 16 Vqfn 3X3X1.00Mm Tube Rohs Compliant: Yes |Microchip SY88353BLMG Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7600 | Buy Now |
DISTI #
576-1505-ND
|
DigiKey | IC LIMIT AMP 16MLF Min Qty: 100 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.4100 | Buy Now |
DISTI #
SY88353BLMG
|
Avnet Americas | 3.3V 155-3200 MBPS CML POST AMP - Rail/Tube (Alt: SY88353BLMG) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$11.4100 / $15.0500 | Buy Now |
DISTI #
998-SY88353BLMG
|
Mouser Electronics | Limiting Amplifiers 3.3V 155-3200 Mbps CML Post Amp RoHS: Compliant | 0 |
|
$11.4100 / $15.0500 | Order Now |
DISTI #
SY88353BLMG
|
Microchip Technology Inc | 3.3V 155-3200 Mbps CML Post Amp, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
18670 Alternates Available |
|
$8.7800 / $15.0500 | Buy Now |
|
Future Electronics | SY88353BL Series 3.6 V 3.2 Gbps Limiting Post Amplifier - MLF-16 RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Tube | 0Tube |
|
$11.1900 / $11.3200 | Buy Now |
|
Onlinecomponents.com | SP Amp Limiting Post Amplifier Single 3.6V 16-Pin QFN EP Tube | 0 |
|
$7.8200 / $11.4000 | Buy Now |
|
Rochester Electronics | 3.3V 155-3200 Mbps CML Post Amp RoHS: Not Compliant pbFree: No Status: Active Min Qty: 1 | 400 |
|
$7.0700 / $8.3100 | Buy Now |
DISTI #
SY88353BLMG
|
Avnet Americas | 3.3V 155-3200 MBPS CML POST AMP - Rail/Tube (Alt: SY88353BLMG) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$11.4100 / $15.0500 | Buy Now |
|
Ameya Holding Limited | SY88353BL Series 3.6 V 3.2 Gbps Limiting Post Amplifier - MLF-16 | 18670 |
|
RFQ |
Part Details for SY88353BLMG
SY88353BLMG CAD Models
SY88353BLMG Part Data Attributes
|
SY88353BLMG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY88353BLMG
Microchip Technology Inc
ATM/SONET/SDH SUPPORT CIRCUIT, QCC16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 3 X 3 MM, LEAD FREE, MLF-16 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Applications | SDH; SONET | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.95 mm | |
Supply Current-Max | 62 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for SY88353BLMG
This table gives cross-reference parts and alternative options found for SY88353BLMG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY88353BLMG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M02050 | Support Circuit, 1-Func, 3 X 3 MM, QFN-16 | Mindspeed Technologies Inc | SY88353BLMG vs M02050 |
SY88303BLMGTR | ATM/SONET/SDH SUPPORT CIRCUIT, QCC16, LEAD FREE, MLF-16 | Micrel Inc | SY88353BLMG vs SY88303BLMGTR |
SY88305BLMG | ATM/SONET/SDH SUPPORT CIRCUIT, QCC16 | Microchip Technology Inc | SY88353BLMG vs SY88305BLMG |
SY88782LMG | TRANSCEIVER, QCC16 | Microchip Technology Inc | SY88353BLMG vs SY88782LMG |
SY88149HALMGTR | ATM/SONET/SDH SUPPORT CIRCUIT, QCC16, 3 X 3 MM, LEAD FREE, QFN-16 | Microchip Technology Inc | SY88353BLMG vs SY88149HALMGTR |
SY88353BLMGTR | ATM/SONET/SDH SUPPORT CIRCUIT, QCC16, 3 X 3 MM, LEAD FREE, MLF-16 | Micrel Inc | SY88353BLMG vs SY88353BLMGTR |
M02046-15 | Support Circuit, 1-Func, PDSO16, QSOP-16 | Mindspeed Technologies Inc | SY88353BLMG vs M02046-15 |
SY88149HALMG | ATM/SONET/SDH SUPPORT CIRCUIT, QCC16 | Microchip Technology Inc | SY88353BLMG vs SY88149HALMG |
SY88773VMI | Support Circuit, 1-Func, Bipolar, MLF-16 | Micrel Inc | SY88353BLMG vs SY88773VMI |
SY88353BLKGTR | ATM/SONET/SDH SUPPORT CIRCUIT, QCC16, 3 X 3 MM, LEAD FREE, MLF-16 | Microchip Technology Inc | SY88353BLMG vs SY88353BLKGTR |