Part Details for SZESD8351MUT5G by onsemi
Overview of SZESD8351MUT5G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SZESD8351MUT5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X4543
|
Newark | Unidirectional Scr Esd Protection/Reel |Onsemi SZESD8351MUT5G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
87AK0580
|
Newark | Unidirectional Scr Esd Protection/ Reel |Onsemi SZESD8351MUT5G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1320 | Buy Now |
DISTI #
488-SZESD8351MUT5GCT-ND
|
DigiKey | TVS DIODE 3.3VWM 11.2VC 2X3DFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0766 / $0.3600 | Buy Now |
DISTI #
SZESD8351MUT5G
|
Avnet Americas | ESD Suppressor TVS ±15KV 2-Pin X3-DFN T/R - Tape and Reel (Alt: SZESD8351MUT5G) RoHS: Compliant Min Qty: 10870 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 315530 Partner Stock |
|
$0.0570 / $0.0681 | Buy Now |
DISTI #
SZESD8351MUT5G
|
Avnet Americas | ESD Suppressor TVS ±15KV 2-Pin X3-DFN T/R - Tape and Reel (Alt: SZESD8351MUT5G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 315530 Factory Stock |
|
$0.0760 / $0.0907 | Buy Now |
DISTI #
863-SZESD8351MUT5G
|
Mouser Electronics | ESD Suppressors / TVS Diodes UNIDIRECTIONAL SCR RoHS: Compliant | 2652 |
|
$0.0970 / $0.3600 | Buy Now |
|
Rochester Electronics | ESD8351 - Trans Voltage Suppressor Diode RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1140000 |
|
$0.0760 / $0.0894 | Buy Now |
DISTI #
SZESD8351MUT5G
|
Avnet Americas | ESD Suppressor TVS ±15KV 2-Pin X3-DFN T/R - Tape and Reel (Alt: SZESD8351MUT5G) RoHS: Compliant Min Qty: 10870 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 315530 Partner Stock |
|
$0.0570 / $0.0681 | Buy Now |
DISTI #
SZESD8351MUT5G
|
Avnet Americas | ESD Suppressor TVS ±15KV 2-Pin X3-DFN T/R - Tape and Reel (Alt: SZESD8351MUT5G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 315530 Factory Stock |
|
$0.0760 / $0.0907 | Buy Now |
DISTI #
SZESD8351MUT5G
|
Avnet Americas | ESD Suppressor TVS ±15KV 2-Pin X3-DFN T/R - Tape and Reel (Alt: SZESD8351MUT5G) RoHS: Compliant Min Qty: 10870 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 315530 Partner Stock |
|
$0.0570 / $0.0681 | Buy Now |
Part Details for SZESD8351MUT5G
SZESD8351MUT5G CAD Models
SZESD8351MUT5G Part Data Attributes
|
SZESD8351MUT5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZESD8351MUT5G
onsemi
Unidirectional SCR ESD Protection, 10000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | X3DFN-2 | |
Manufacturer Package Code | 152AF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Breakdown Voltage-Max | 7.8 V | |
Breakdown Voltage-Min | 5.5 V | |
Breakdown Voltage-Nom | 7 V | |
Clamping Voltage-Max | 11.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SZESD8351MUT5G
This table gives cross-reference parts and alternative options found for SZESD8351MUT5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZESD8351MUT5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESD8351MUT5G | Unidirectional SCR ESD Protection, X3DFN2, 0.62x0.32, 0.355P, (0201), 10000-REEL | onsemi | SZESD8351MUT5G vs ESD8351MUT5G |