Part Details for SZNZ8F6V2MX2WT5G by onsemi
Overview of SZNZ8F6V2MX2WT5G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZNZ8F6V2MX2WT5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-SZNZ8F6V2MX2WT5GCT-ND
|
DigiKey | 6.2V ZENER STANDARD TOLERANCE IN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0468 / $0.3900 | Buy Now |
DISTI #
SZNZ8F6V2MX2WT5G
|
Avnet Americas | Diode Zener Single 6.2V 500mW 2-Pin X2DFNW2 T/R - Tape and Reel (Alt: SZNZ8F6V2MX2WT5G) RoHS: Not Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0449 / $0.0536 | Buy Now |
DISTI #
863-SZNZ8F6V2MX2WT5G
|
Mouser Electronics | Zener Diodes 6.2V ZENER STANDARD TOLERANCE IN X2DFNW2 RoHS: Compliant | 0 |
|
$0.0460 / $0.4000 | Order Now |
|
Rochester Electronics | SZNZ8F - Zener Diode Voltage Regulator, 250mW, X2DFNW(0402), Wettable Flank 6.2 V, 5% Tolerance (Automotive) RoHS: Compliant Status: Active Min Qty: 1 | 144000 |
|
$0.0449 / $0.0528 | Buy Now |
DISTI #
SZNZ8F6V2MX2WT5G
|
Avnet Americas | Diode Zener Single 6.2V 500mW 2-Pin X2DFNW2 T/R - Tape and Reel (Alt: SZNZ8F6V2MX2WT5G) RoHS: Not Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0449 / $0.0536 | Buy Now |
DISTI #
SZNZ8F6V2MX2WT5G
|
Avnet Americas | Diode Zener Single 6.2V 500mW 2-Pin X2DFNW2 T/R - Tape and Reel (Alt: SZNZ8F6V2MX2WT5G) RoHS: Not Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0449 / $0.0536 | Buy Now |
Part Details for SZNZ8F6V2MX2WT5G
SZNZ8F6V2MX2WT5G CAD Models
SZNZ8F6V2MX2WT5G Part Data Attributes
|
SZNZ8F6V2MX2WT5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZNZ8F6V2MX2WT5G
onsemi
Zener Diode Voltage Regulator, 250mW, X2DFNW(0402), Wettable Flank 6.2 V; 5% Tolerance (Automotive), 8000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 711BG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 44 Weeks | |
Date Of Intro | 2020-04-06 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 60 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e4 | |
Knee Impedance-Max | 100 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 6.2 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for SZNZ8F6V2MX2WT5G
This table gives cross-reference parts and alternative options found for SZNZ8F6V2MX2WT5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZNZ8F6V2MX2WT5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMOZ6V2TIN/LEAD#N/A | Zener Diode, | Central Semiconductor Corp | SZNZ8F6V2MX2WT5G vs CMOZ6V2TIN/LEAD#N/A |
CMOZ6V2TIN/LEAD | Zener Diode, | Central Semiconductor Corp | SZNZ8F6V2MX2WT5G vs CMOZ6V2TIN/LEAD |
CMDZ6V2PBFREE | Zener Diode, | Central Semiconductor Corp | SZNZ8F6V2MX2WT5G vs CMDZ6V2PBFREE |
NZ8F6V2MX2WT5G | Zener Diode Voltage Regulator, 250mW, X2DFNW(0402), Wettable Flank 6.2 V; 5% Tolerance, 8000-REEL | onsemi | SZNZ8F6V2MX2WT5G vs NZ8F6V2MX2WT5G |
CMOZ6V2PBFREE#N/A | Zener Diode, | Central Semiconductor Corp | SZNZ8F6V2MX2WT5G vs CMOZ6V2PBFREE#N/A |