-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5729
|
Newark | Zen Tvs 600W 6.8V Vz Uni Do-214Aa Tr13/Tr Rohs Compliant: Yes |Littelfuse SZP6SMB6.8AT3G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1800 |
|
$0.1360 | Buy Now |
DISTI #
34AC6279
|
Newark | Zen Tvs 600W 6.8V Vz Uni Do-214Aa Tr13/ Tr Rohs Compliant: Yes |Littelfuse SZP6SMB6.8AT3G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1530 / $0.2040 | Buy Now |
DISTI #
54AH3805
|
Newark | Tvs Diode, 600W, 5.8V, Unidir, Do-214Aa Rohs Compliant: Yes |Littelfuse SZP6SMB6.8AT3G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2460 / $0.5080 | Buy Now |
DISTI #
F11639CT-ND
|
DigiKey | TVS DIODE 5.8VWM 10.5VC SMB Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9033 In Stock |
|
$0.1449 / $0.5200 | Buy Now |
DISTI #
863-SZP6SMB6.8AT3G
|
Mouser Electronics | ESD Suppressors / TVS Diodes 8V 600W UNI-DIR SZP6SMB AEC-Q101 RoHS: Compliant | 72671 |
|
$0.1650 / $0.5100 | Buy Now |
|
Future Electronics | SZP6SMB6 Series 600 W 10.5 V 57 A Automotive Surface Mount TVS Diode - SMB RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1490 / $0.1600 | Buy Now |
DISTI #
64140392
|
Verical | TVS Diode Single Uni-Dir 5.8V 600W Automotive AEC-Q101 2-Pin SMB T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2240 | Americas - 2500 |
|
$0.1422 / $0.1486 | Buy Now |
DISTI #
79001291
|
Verical | TVS Diode Single Uni-Dir 5.8V 600W Automotive AEC-Q101 2-Pin SMB T/R Min Qty: 114 Package Multiple: 1 | Americas - 2500 |
|
$0.2163 / $0.2750 | Buy Now |
DISTI #
SZP6SMB6.8AT3G
|
TTI | ESD Suppressors / TVS Diodes 8V 600W UNI-DIR SZP6SMB AEC-Q101 RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.1440 / $0.1500 | Buy Now |
|
LCSC | 57A 600W 10.5V 6.45V Unidirectional 5.8V SMB Electrostatic and Surge Protection (TVS/ESD) ROHS | 92 |
|
$0.1812 / $0.3835 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZP6SMB6.8AT3G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SZP6SMB6.8AT3G
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, UL RECOGNIZED | |
Breakdown Voltage-Max | 7.14 V | |
Breakdown Voltage-Min | 6.45 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.55 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 5.8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |