Filter Your Search
1 - 4 of 4 results
|
SZP6SMB6.8AT3G
Littelfuse Inc
|
$0.2275 | Yes | Active | 550 mW | SILICON | 6.45 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5.8 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, UL RECOGNIZED | 7.14 V | 600 W | R-PDSO-C2 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | LITTELFUSE INC | SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||||
|
SZP6SMB6.8AT3G
onsemi
|
Check for Price | Yes | Yes | Transferred | 10.5 V | 6.8 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 5.8 V | ZENER | e3 | 1 | 260 | 30 | TIN | ON SEMICONDUCTOR | not_compliant | EAR99 | 8541.10.00.50 | onsemi | 2 | 403A-03 | ||||||||||||||||||||
|
SZP6SMB68AT3G
onsemi
|
Check for Price | Yes | Transferred | TRANS VOLTAGE SUPPRESSOR DIODE | NOT SPECIFIED | NOT SPECIFIED | ON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||
|
SZP6SMB68AT3G
Littelfuse Inc
|
Check for Price | Yes | Active | 550 mW | SILICON | 64.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 58.1 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, UL RECOGNIZED | 71.4 V | 600 W | R-PDSO-C2 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | LITTELFUSE INC | R-PDSO-C2 | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE |