-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7911
|
Newark | Cap, 15Μf, 25V, 20% Rohs Compliant: Yes |Kemet T491D156M025AT Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 650 |
|
$0.3430 / $0.6850 | Buy Now |
DISTI #
57K1970
|
Newark | Tantalum Capacitor, 15Uf, 25V, 1 Ohm, 0.2, 7343-31, Capacitance:15Μf, Voltage(Dc):25V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:1Ohm, Manufacturer Size Code:D, Product Length:7.3Mm, Case Size:2917Rohs Compliant: Yes |Kemet T491D156M025AT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5980 | Buy Now |
DISTI #
18K7292
|
Newark | Capacitor Tant, 15Uf, 25V, 1 Ohm, 0.2, 7343-31, Full Reel, Capacitance:15Μf, Voltage(Dc):25V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:1Ohm, Manufacturer Size Code:D, Failure Rate:- Rohs Compliant: Yes |Kemet T491D156M025AT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3290 / $0.4380 | Buy Now |
DISTI #
399-3776-1-ND
|
DigiKey | CAP TANT 15UF 20% 25V 2917 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1368 In Stock |
|
$0.3204 / $1.0700 | Buy Now |
DISTI #
T491D156M025AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 15 uF, 25 V, ± 20%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: T491D156M025AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.3732 / $0.4478 | Buy Now |
DISTI #
80-T491D156M025
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 15uF 2917 20% ESR=1 Ohms RoHS: Compliant | 9141 |
|
$0.2720 / $0.9100 | Buy Now |
|
Bristol Electronics | 383 |
|
RFQ | ||
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 25V, 20% +TOL, 20% -TOL, 15UF, SURFACE MOUNT, 2917 | 1189 |
|
$0.2000 / $0.4800 | Buy Now |
DISTI #
T491D156M025AT
|
TTI | Tantalum Capacitors - Solid SMD 25V 15uF 2917 20% ESR=1 Ohms RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1000 In Stock |
|
$0.2690 / $0.3800 | Buy Now |
DISTI #
T491D156M025AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 15 uF, 25 V, ± 20%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: T491D156M025AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.3732 / $0.4478 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491D156M025AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491D156M025AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0038 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 155 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T491D156M025AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491D156M025AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T86D156M025EZBS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 15 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | T491D156M025AT vs T86D156M025EZBS |
TBJD156M025CBLT0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2917 | Kyocera AVX Components | T491D156M025AT vs TBJD156M025CBLT0924 |
T86D156M025RCSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2917, | Vishay Intertechnologies | T491D156M025AT vs T86D156M025RCSL |
T492D156M025CH | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491D156M025AT vs T492D156M025CH |
TBJD156M025CWST0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2917 | Kyocera AVX Components | T491D156M025AT vs TBJD156M025CWST0800 |
T452D11561EMB | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 15uF, 2917 | Fenghua (HK) Electronics Ltd | T491D156M025AT vs T452D11561EMB |
TBJD156M025CSST0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2917 | Kyocera AVX Components | T491D156M025AT vs TBJD156M025CSST0H23 |
TBJD156M025CWLT0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2917 | Kyocera AVX Components | T491D156M025AT vs TBJD156M025CWLT0945 |
TBJD156M025CRLC9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | T491D156M025AT vs TBJD156M025CRLC9000 |
B45198R5156M406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | KEMET Corporation | T491D156M025AT vs B45198R5156M406 |