-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X0025
|
Newark | Surface Mount Tantalum Capacitor, T495 Series, 330 F, 10%, 10 V, 2917 [7343-43 Metric], X Rohs Compliant: Yes |Kemet T495X337K010ATE100 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 567 |
|
$1.9800 / $3.3000 | Buy Now |
DISTI #
14M3633
|
Newark | Surface Mount Tantalum Capacitor, T495 Series, 330 F, 10%, 10 V, 2917 [7343-43 Metric], X |Kemet T495X337K010ATE100 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3300 / $1.7900 | Buy Now |
DISTI #
399-18356-1-ND
|
DigiKey | CAP TANT 330UF 10% 10V 2917 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4843 In Stock |
|
$1.3055 / $3.1700 | Buy Now |
DISTI #
T495X337K010ATE100
|
Avnet Americas | Surface Mount Tantalum Capacitor, 330 uF, 10 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T495X337K010ATE100) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.5573 / $1.8688 | Buy Now |
DISTI #
80-T495X337K10ATE100
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 330uF 2917 10% ESR=100mOhms RoHS: Compliant | 3991 |
|
$1.3000 / $3.1700 | Buy Now |
DISTI #
70096093
|
RS | 330uF Solid MnO2 Tantalum Capacitor, 10 V dc +/-10%, T495 Series | KEMET T495X337K010ATE100 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2800 / $1.3100 | RFQ |
DISTI #
T495X337K010ATE100
|
TTI | Tantalum Capacitors - Solid SMD 10V 330uF 2917 10% ESR=100mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 35000 In Stock |
|
$1.2900 / $1.4700 | Buy Now |
DISTI #
T495X337K010ATE100.
|
TTI | Tantalum Capacitors - Solid SMD 330UF 10V 10% ESR 100 7343-43 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$2.0100 | Buy Now |
DISTI #
T495X337K010ATE100
|
Avnet Americas | Surface Mount Tantalum Capacitor, 330 uF, 10 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T495X337K010ATE100) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.5573 / $1.8688 | Buy Now |
DISTI #
T495X337K010ATE100
|
TME | Capacitor: tantalum, low ESR, 330uF, 10VDC, SMD, X, 2917, ±10%, 100mΩ Min Qty: 1 | 7 |
|
$1.9000 / $3.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495X337K010ATE100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495X337K010ATE100
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.033 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 514 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T495X337K010ATE100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495X337K010ATE100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
593D337X9010E2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X337K010ATE100 vs 593D337X9010E2TE3 |
T510X337K010ATE035C-7280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 330uF, 2917 | KEMET Corporation | T495X337K010ATE100 vs T510X337K010ATE035C-7280 |
07016-054KCH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T495X337K010ATE100 vs 07016-054KCH |
T97E337K010EBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X337K010ATE100 vs T97E337K010EBB |
TR3E337K010D0060 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X337K010ATE100 vs TR3E337K010D0060 |
T97E337K010EAA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X337K010ATE100 vs T97E337K010EAA |
TR3E337K010C0060 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X337K010ATE100 vs TR3E337K010C0060 |
07016-054KBB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T495X337K010ATE100 vs 07016-054KBB |
293D337X9010E2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X337K010ATE100 vs 293D337X9010E2WE3 |
TA010TCM337KER-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | T495X337K010ATE100 vs TA010TCM337KER-13 |