Part Details for T513X687M006BK6210 by KEMET Corporation
Overview of T513X687M006BK6210 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T513X687M006BK6210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-T513X687M06BK6210
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 680uF 2917 20% ESR=45mOhms RoHS: Not Compliant | 0 |
|
$11.2100 | Order Now |
Part Details for T513X687M006BK6210
T513X687M006BK6210 CAD Models
T513X687M006BK6210 Part Data Attributes
|
T513X687M006BK6210
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T513X687M006BK6210
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 45 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0428 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 768 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T513X687M006BK6210
This table gives cross-reference parts and alternative options found for T513X687M006BK6210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T513X687M006BK6210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491X687M006AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T513X687M006BK6210 vs T491X687M006AGAUTO |
T491X687M006AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T513X687M006BK6210 vs T491X687M006AHAUTO7280 |
293D687X06R3E8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T513X687M006BK6210 vs 293D687X06R3E8T |
T494X687M006AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T513X687M006BK6210 vs T494X687M006AGAUTO |
T491X687M006AMAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T513X687M006BK6210 vs T491X687M006AMAUTO7280 |
T494X687M006ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T513X687M006BK6210 vs T494X687M006ATAUTO7280 |
T491X687M006AMAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T513X687M006BK6210 vs T491X687M006AMAUTO |
T494X687M006AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T513X687M006BK6210 vs T494X687M006AHAUTO |
293D687X06R3E2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T513X687M006BK6210 vs 293D687X06R3E2TE3 |
TR3E687M6R3C0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T513X687M006BK6210 vs TR3E687M6R3C0100 |