-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC4029
|
Newark | Cap, 100Μf, 6.3V, 20% Rohs Compliant: Yes |Kemet T520A107M006ATE035 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1997 |
|
$0.4450 / $0.7090 | Buy Now |
DISTI #
23AJ4798
|
Newark | Cap, 100Uf, 6.3V, Tant, Polymer, Case A, Capacitance:100Μf, Capacitance Tolerance:± 20%, Voltage(Dc):6.3V, Manufacturer Size Code:A, Esr:0.035Ohm, Capacitor Case/Package:1206 [3216-18 Metric], Product Length:3.2Mm, Qualification:- Rohs Compliant: Yes |Kemet T520A107M006ATE035 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5500 / $0.6490 | Buy Now |
DISTI #
399-18627-1-ND
|
DigiKey | CAP TANT POLY 100UF 6.3V 1206 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13908 In Stock |
|
$0.2537 / $0.8300 | Buy Now |
DISTI #
80-T520A107M006AT
|
Mouser Electronics | Tantalum Capacitors - Polymer 6.3 VDC 100uF 1206 20% ESR=35mOhms RoHS: Compliant | 15613 |
|
$0.2510 / $0.8300 | Buy Now |
DISTI #
T520A107M006ATE035
|
TME | Capacitor: tantalum-polymer, 100uF, 6.3VDC, A, 1206, ESR: 35mΩ, SMD Min Qty: 2000 | 0 |
|
$0.7900 | RFQ |
DISTI #
KTA8837
|
Rutronik | TC 100uF 6,3V 20% Case A 35mOhm RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Stock DE - 6000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.3985 | Buy Now |
DISTI #
T520A107M006ATE035
|
Avnet Abacus | Tantalum Polymer Capacitor, 100 uF, 6.3 V, � 20%, A, 35 mohm, 1206 [3216-18 Metric] - Tape and Reel (Alt: T520A107M006ATE035) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
T520A107M006ATE035
|
Avnet Asia | Tantalum Polymer Capacitor, 100 uF, 6.3 V, ± 20%, A, 35 mohm, 1206 [3216-18 Metric] (Alt: T520A107M006ATE035) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days | 0 |
|
$0.5162 / $0.5817 | Buy Now |
|
CHIPMALL.COM LIMITED | CAP TANT POLY 100UF 6.3V 1206 | 4000 |
|
$0.2002 | Buy Now |
DISTI #
2855176RL
|
element14 Asia-Pacific | CAP, 100F, 6.3V, 20% RoHS: Compliant Min Qty: 100 Container: Reel | 1997 |
|
$0.3941 / $0.4133 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T520A107M006ATE035
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520A107M006ATE035
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 35 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.063 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 375 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for T520A107M006ATE035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520A107M006ATE035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCTOA0J107M8R | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206, CHIP | ROHM Semiconductor | T520A107M006ATE035 vs TCTOA0J107M8R |
TCTOA0J107M8R-ZS1 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T520A107M006ATE035 vs TCTOA0J107M8R-ZS1 |
TEPSLA0J107M(45)8R | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206, CHIP | KEMET Corporation | T520A107M006ATE035 vs TEPSLA0J107M(45)8R |
T520A107M006AHE070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206, CHIP | KEMET Corporation | T520A107M006ATE035 vs T520A107M006AHE070 |