-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC0118
|
Newark | Cap, 100Μf, 6.3V, 20%, Capacitance:100Μf, Voltage Rating:6.3V, Product Range:T52X Ko-Cap® Series, Capacitance Tolerance:± 20%, Manufacturer Size Code:A, Esr:0.045Ohm, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Kemet T520A107M006ATE045 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3525 |
|
$0.5580 | Buy Now |
DISTI #
33AH2118
|
Newark | T520A107M006Ate045 Rohs Compliant: Yes |Kemet T520A107M006ATE045 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.3970 / $0.4330 | Buy Now |
DISTI #
62AC1390
|
Newark | Cap, Tant, Polymer, 100Uf, 6.3V, 1206, Capacitance:100Μf, Capacitance Tolerance:± 20%, Manufacturer Size Code:A, Esr:0.045Ohm, Product Length:3.2Mm, Product Width:1.6Mm, Product Height:1.6Mm, Operating Temperature Min:-55°C Rohs Compliant: Yes |Kemet T520A107M006ATE045 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5300 | Buy Now |
DISTI #
62AC1391
|
Newark | Cap, Tant, Polymer, 100Uf, 6.3V, 1206, Capacitance:100Μf, Capacitance Tolerance:± 20%, Voltage(Dc):6.3V, Manufacturer Size Code:A, Esr:0.045Ohm, Product Length:3.2Mm, Product Width:1.6Mm, Product Height:1.6Mm Rohs Compliant: Yes |Kemet T520A107M006ATE045 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5380 | Buy Now |
DISTI #
68AH0106
|
Newark | Cap, 100Uf, 6.3V, Tant, Polymer, A Rohs Compliant: Yes |Kemet T520A107M006ATE045 Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.3930 / $0.4280 | Buy Now |
DISTI #
399-18160-1-ND
|
DigiKey | CAP TANT POLY 100UF 6.3V 1206 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
87546 In Stock |
|
$0.2254 / $0.8100 | Buy Now |
DISTI #
T520A107M006ATE045
|
Avnet Americas | Tantalum Polymer Capacitor, 100 uF, 6.3 V, ± 20%, A, 45 mohm, 1206 [3216-18 Metric] - Tape and Reel (Alt: T520A107M006ATE045) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 4000 |
|
$0.2329 | Buy Now |
DISTI #
80-T520A107M06ATE045
|
Mouser Electronics | Tantalum Capacitors - Polymer 6.3V 100uF 1206 20% ESR=45mOhms RoHS: Compliant | 17631 |
|
$0.2230 / $0.8100 | Buy Now |
DISTI #
78811682
|
Verical | Cap Tant Polymer 100uF 6.3VDC A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 0.045 Ohm 105°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2404 | Americas - 2000 |
|
$0.3308 | Buy Now |
DISTI #
77347647
|
Verical | Cap Tant Polymer 100uF 6.3VDC A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 0.045 Ohm 105°C T/R RoHS: Compliant Min Qty: 75 Package Multiple: 1 | Americas - 701 |
|
$0.5788 / $1.1117 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T520A107M006ATE045
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520A107M006ATE045
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 45 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.063 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 400 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for T520A107M006ATE045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520A107M006ATE045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCTOA0J107M8R | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206, CHIP | ROHM Semiconductor | T520A107M006ATE045 vs TCTOA0J107M8R |
TCTOA0J107M8R-ZS1 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T520A107M006ATE045 vs TCTOA0J107M8R-ZS1 |
TEPSLA0J107M(45)8R | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206, CHIP | KEMET Corporation | T520A107M006ATE045 vs TEPSLA0J107M(45)8R |
T520A107M006AHE070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206, CHIP | KEMET Corporation | T520A107M006ATE045 vs T520A107M006AHE070 |