-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ4869
|
Newark | Cap, Tant, Polymer, 220Uf, 10V, 2917, Capacitance:220Μf, Voltage Rating:10V, Product Range:Vpolytan T55 Series, Esr:0.04Ohm, Operating Temperature Min:-55°C, Operating Temperature Max:105°C, Tantalum Capacitor Case:2917 [7343 Rohs Compliant: Yes |Vishay T55D227M010C0040 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.3400 / $1.9100 | Buy Now |
DISTI #
10AH1568
|
Newark | T55D227M010C0040 Rohs Compliant: Yes |Vishay T55D227M010C0040 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3440 | Buy Now |
DISTI #
T55D227M010C0040
|
Avnet Americas | Tantalum Polymer Capacitor, 220 uF, 10 V, ± 20%, D, 40 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: T55D227M010C0040) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 500 |
|
$0.3201 / $0.3433 | Buy Now |
DISTI #
74-T55D227M010C0040
|
Mouser Electronics | Tantalum Capacitors - Polymer 220uF 10volts 20% D Case 40 Max. ESR RoHS: Compliant | 0 |
|
$0.5120 / $1.4800 | Order Now |
DISTI #
V36:1790_16520565
|
Arrow Electronics | Cap Tant Polymer 220uF 10VDC D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.04 Ohm 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks Date Code: 2322 | Americas - 10500 |
|
$0.5050 / $0.6578 | Buy Now |
|
Future Electronics | T55 Series 220 uF ±20% 10 V 40 mΩ ESR Polymer Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 500Reel |
|
$0.4750 / $0.5200 | Buy Now |
DISTI #
T55D227M010C0040
|
TTI | Tantalum Capacitors - Polymer 220uF 10volts 20% D Case 40 Max. ESR RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.4960 / $0.5370 | Buy Now |
DISTI #
T55D227M010C0040.
|
TTI | Tantalum Capacitors - Polymer 220UF 10V 20% ESR 40 7343-30 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$1.4800 | Buy Now |
DISTI #
T55D227M010C0040
|
Avnet Americas | Tantalum Polymer Capacitor, 220 uF, 10 V, ± 20%, D, 40 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: T55D227M010C0040) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 500 |
|
$0.3201 / $0.3433 | Buy Now |
DISTI #
T55D227M010C0040
|
TME | Capacitor: tantalum-polymer, 220uF, SMD, 10VDC, D, 2917, ±20% Min Qty: 500 | 0 |
|
$0.6800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T55D227M010C0040
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T55D227M010C0040
Vishay Intertechnologies
Tantalum Capacitor, Tantalum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 40 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.22 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 592.5 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T55D227M010C0040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T55D227M010C0040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T525D227M010AHE025C-7280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 220uF, 2917 | KEMET Corporation | T55D227M010C0040 vs T525D227M010AHE025C-7280 |
T598D227M010AHS080 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T55D227M010C0040 vs T598D227M010AHS080 |
T598D227M010AHE080 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T55D227M010C0040 vs T598D227M010AHE080 |
T56D227M010CSA040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T55D227M010C0040 vs T56D227M010CSA040 |
T56D227M010CZB040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T55D227M010C0040 vs T56D227M010CZB040 |
T56D227M010CZA040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T55D227M010C0040 vs T56D227M010CZA040 |
T545D227M010ATE0407280 | CAPACITOR, TANTALUM, SOLID POLYMER | KEMET Corporation | T55D227M010C0040 vs T545D227M010ATE0407280 |
T598D227M010AHE025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T55D227M010C0040 vs T598D227M010AHE025 |
T56D227M010CSS040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T55D227M010C0040 vs T56D227M010CSS040 |
T56D227M010CSB040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T55D227M010C0040 vs T56D227M010CSB040 |