Part Details for TACL685M004RTA by Kyocera AVX Components
Overview of TACL685M004RTA by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TACL685M004RTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M4736
|
Newark | Capacitor Tant, 6.8Uf, 4V, 7.5 Ohm, 0.2, 603, Capacitance:6.8Μf, Capacitance Tolerance:± 20%, Capacitor Case Style:0603 [1608 Metric], Capacitor Dielectric Type:Tantalum, Capacitor Mounting:Smd, Capacitor Terminals:Smd, Esr:7.5Ohm Rohs Compliant: Yes |Kyocera Avx TACL685M004RTA Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9290 / $0.9480 | Buy Now |
DISTI #
478-TACL685M004RTATR-ND
|
DigiKey | CAP TANT 6.8UF 20% 4V 0603 Min Qty: 3500 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9038 | Buy Now |
DISTI #
TACL685M004RTA
|
Avnet Americas | Surface Mount Tantalum Capacitor, 6.8 uF, 4 V, ± 20%, -55 °C, 125 °C, 0603 [1608-10 Metric] - Tape and Reel (Alt: TACL685M004RTA) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.1788 | Buy Now |
DISTI #
581-TACL685M004R
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 0603 4V 6.8uF 20% RoHS: Compliant | 0 |
|
$0.8200 / $0.8530 | Order Now |
DISTI #
73983451
|
RS | TACmicrochip,6.8 uF,4 V | AVX TACL685M004RTA RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8300 / $0.9800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0Reel |
|
$0.8450 | Buy Now |
DISTI #
TACL685M004RTA
|
Avnet Americas | Surface Mount Tantalum Capacitor, 6.8 uF, 4 V, ± 20%, -55 °C, 125 °C, 0603 [1608-10 Metric] - Tape and Reel (Alt: TACL685M004RTA) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.1788 | Buy Now |
DISTI #
TACL685M004RTA
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 6.8 uF, 4 V, � 20%, -55 �C, 125 �C, 0603 [1608-10 Metric] - Tape and Reel (Alt: TACL685M004RTA) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TACL685M004RTA
TACL685M004RTA CAD Models
TACL685M004RTA Part Data Attributes:
|
TACL685M004RTA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TACL685M004RTA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7500 mΩ | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 23 mA | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.85 mm |
Alternate Parts for TACL685M004RTA
This table gives cross-reference parts and alternative options found for TACL685M004RTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TACL685M004RTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCL685M004CRMC0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 6.8uF, 0603, ROHS COMPLIANT | Kyocera AVX Components | TACL685M004RTA vs TBCL685M004CRMC0924 |
TBCL685M004CSSB0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TACL685M004RTA vs TBCL685M004CSSB0H24 |
TBCL685M004CSMC0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 6.8uF, 0603, ROHS COMPLIANT | Kyocera AVX Components | TACL685M004RTA vs TBCL685M004CSMC0723 |
TBCL685M004CWMZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 6.8uF, 0603, ROHS COMPLIANT | Kyocera AVX Components | TACL685M004RTA vs TBCL685M004CWMZ0923 |
TBCL685M004CSLD0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TACL685M004RTA vs TBCL685M004CSLD0H45 |
TBCL685M004CSMB0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 6.8uF, 0603, ROHS COMPLIANT | Kyocera AVX Components | TACL685M004RTA vs TBCL685M004CSMB0924 |
TBCL685M004CWLD0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TACL685M004RTA vs TBCL685M004CWLD0H23 |
TBCL685M004CBMB0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 6.8uF, 0603, | Kyocera AVX Components | TACL685M004RTA vs TBCL685M004CBMB0023 |
TBCL685M004CRLB9H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TACL685M004RTA vs TBCL685M004CRLB9H45 |
TBCL685M004CSMB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 6.8uF, 0603, | Kyocera AVX Components | TACL685M004RTA vs TBCL685M004CSMB0000 |