Part Details for TAJC226M006R by Kyocera AVX Components
Overview of TAJC226M006R by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJC226M006R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2281 |
|
RFQ | ||
|
Quest Components | Capacitor, Tantalum, 22uf, 6.3V, 20±% | 481 |
|
$0.2520 / $0.5400 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 22uf, 6.3V, 20±% | 359 |
|
$0.4500 / $0.9000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 22uf, 6.3V, 20±% | 224 |
|
$0.4500 / $0.9000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 22uf, 6.3V, 20±% | 72 |
|
$0.5400 / $0.9000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 22uf, 6.3V, 20±% | 200 |
|
$0.9392 / $2.3480 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 22uf, 6.3V, 20±% | 2333 |
|
$0.3150 / $0.9000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6000 |
|
RFQ | |
DISTI #
TAJC226M006R
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 22 uF, 6.3 V, � 20%, -55 �C, 125 �C, 2312 [6032-28 Metric] (Alt: TAJC226M006R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TAJC226M006R
TAJC226M006R CAD Models
TAJC226M006R Part Data Attributes:
|
TAJC226M006R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJC226M006R
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 2312 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND |
Alternate Parts for TAJC226M006R
This table gives cross-reference parts and alternative options found for TAJC226M006R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJC226M006R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T83C226M6R3GZZS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 22uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT | Vishay Sprague | TAJC226M006R vs T83C226M6R3GZZS |
T83C226M6R3AAAS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 22uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT | Vishay Sprague | TAJC226M006R vs T83C226M6R3AAAS |
T494U226M006AG | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJC226M006R vs T494U226M006AG |
TAJW226M006Y | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 22uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJC226M006R vs TAJW226M006Y |
TAJW226M006P | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 22uF, SURFACE MOUNT, 2312, CHIP | Kyocera AVX Components | TAJC226M006R vs TAJW226M006P |
TAJC226M006ANJY | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 22uF, SURFACE MOUNT, 2312, CHIP | Kyocera AVX Components | TAJC226M006R vs TAJC226M006ANJY |
TAJC226M006B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJC226M006R vs TAJC226M006B |
TAJW226M006A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 22uF, SURFACE MOUNT, 2312, CHIP | Kyocera AVX Components | TAJC226M006R vs TAJW226M006A |
TAJC226M006HNJY | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 22uF, SURFACE MOUNT, 2312, CHIP | Kyocera AVX Components | TAJC226M006R vs TAJC226M006HNJY |
TA6TCR226MCR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2312, ROHS COMPLIANT | VENKEL LTD | TAJC226M006R vs TA6TCR226MCR-13 |