Part Details for TBF20-14PS by ITT Interconnect Solutions
Overview of TBF20-14PS by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBF20-14PS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8 |
|
RFQ |
Part Details for TBF20-14PS
TBF20-14PS CAD Models
TBF20-14PS Part Data Attributes
|
TBF20-14PS
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
TBF20-14PS
ITT Interconnect Solutions
Circular Connector Adapter, 5 Contact(s), Aluminum Alloy, Male-Female
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-5015 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | GOLD | |
Contact Gender | MALE-FEMALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 5 |
Alternate Parts for TBF20-14PS
This table gives cross-reference parts and alternative options found for TBF20-14PS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBF20-14PS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTB-10-5PS | Circular Connector Adapter, 5 Contact(s), Aluminum Alloy, Male-Female | Amphenol Corporation | TBF20-14PS vs PTB-10-5PS |
TBF14S-5PSX | Circular Connector Adapter, 5 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | TBF20-14PS vs TBF14S-5PSX |
TBF-14S-5PS | Circular Connector Adapter, 5 Contact(s), Aluminum Alloy, Male-Female, | Amphenol Corporation | TBF20-14PS vs TBF-14S-5PS |
PTB-14-5PSX | Circular Connector Adapter, 5 Contact(s), Aluminum Alloy, Male-Female | Amphenol Corporation | TBF20-14PS vs PTB-14-5PSX |
TBF-24-12PSW | Circular Connector Adapter, 5 Contact(s), Aluminum Alloy, Male-Female, | Amphenol Corporation | TBF20-14PS vs TBF-24-12PSW |
TBF24-12PS | Circular Connector Adapter, 5 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | TBF20-14PS vs TBF24-12PS |
TBF-24-12PS | Circular Connector Adapter, 5 Contact(s), Aluminum Alloy, Male-Female, | Amphenol Corporation | TBF20-14PS vs TBF-24-12PS |
TBF16S-8PS | Circular Connector Adapter, 5 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | TBF20-14PS vs TBF16S-8PS |
TBF14S-5PS | Circular Connector Adapter, 5 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | TBF20-14PS vs TBF14S-5PS |
TBF-18-29PS | Circular Connector Adapter, 5 Contact(s), Aluminum Alloy, Male-Female, | Amphenol Corporation | TBF20-14PS vs TBF-18-29PS |