Part Details for TC1073-3.6VCH713 by Microchip Technology Inc
Overview of TC1073-3.6VCH713 by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC1073-3.6VCH713
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C5611
|
Newark | Ic, volt Regulator, fixed,+3.6V, cmos, tsop,6Pin, plastic Rohs Compliant: Yes |Microchip TC1073-3.6VCH713 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3820 | Buy Now |
DISTI #
TC1073-3.6VCH713-ND
|
DigiKey | IC REG LINEAR 3.6V 100MA SOT23-6 Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3600 | Buy Now |
DISTI #
TC1073-3.6VCH713
|
Avnet Americas | LDO Regulator Pos 3.6V 0.1A 6-Pin SOT-23A T/R - Bulk (Alt: TC1073-3.6VCH713) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3600 / $0.4900 | Buy Now |
DISTI #
579-TC1073-3.6VCH713
|
Mouser Electronics | LDO Voltage Regulators .1mA w/Shtdn & Error 3.6V RoHS: Compliant | 0 |
|
$0.3600 | Order Now |
DISTI #
TC1073-3.6VCH713
|
Microchip Technology Inc | 100mA LDO with Shutdown & /Error out & V REF Bypass, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.3500 / $0.4900 | Buy Now |
DISTI #
70567695
|
RS | 100mA LDO with Shutdown & /Error out & V REF Bypass | Microchip Technology Inc. TC1073-3.6VCH713 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5400 / $0.6400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.3880 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 3.6V 0.1A 6-Pin SOT-23 T/R RoHS: Compliant | 0 |
|
$0.3050 / $0.3570 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$0.4900 / $1.4000 | Buy Now |
Part Details for TC1073-3.6VCH713
TC1073-3.6VCH713 CAD Models
TC1073-3.6VCH713 Part Data Attributes:
|
TC1073-3.6VCH713
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1073-3.6VCH713
Microchip Technology Inc
3.6 V FIXED POSITIVE LDO REGULATOR, 0.25 V DROPOUT, PDSO6, PLASTIC, SOT-23, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23A | |
Package Description | PLASTIC, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.18 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 4.6 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0126% | |
Load Regulation-Max | 0.072% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.69 V | |
Output Voltage1-Min | 3.51 V | |
Output Voltage1-Nom | 3.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2.5% | |
Width | 1.55 mm |
Alternate Parts for TC1073-3.6VCH713
This table gives cross-reference parts and alternative options found for TC1073-3.6VCH713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1073-3.6VCH713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1073-3.6VCHTR | 3.6 V FIXED POSITIVE LDO REGULATOR, 0.15 V DROPOUT, PDSO6, SOT-23A, 6 PIN | Microchip Technology Inc | TC1073-3.6VCH713 vs TC1073-3.6VCHTR |
TC1073-3.6VCHRT | 3.6 V FIXED POSITIVE LDO REGULATOR, 0.15 V DROPOUT, PDSO6, EIAJ, SC-74A, SOT-23A, 6 PIN | Microchip Technology Inc | TC1073-3.6VCH713 vs TC1073-3.6VCHRT |
TC1073-3.6VCH | 3.6 V FIXED POSITIVE LDO REGULATOR, 0.25 V DROPOUT, PDSO6, SC-74A, SOT-23A, 6 PIN | Microchip Technology Inc | TC1073-3.6VCH713 vs TC1073-3.6VCH |