-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.5 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C5892
|
Newark | Mosfet Driver, Low-Side, Soic-8, No. Of Channels:1Channels, Driver Configuration:Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Soic, Input Type:Inverting, Source Current:500Ma, Sink Current:500Ma Rohs Compliant: Yes |Microchip TC1410EOA Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7200 | Buy Now |
DISTI #
TC1410EOA-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 7 Weeks Container: Tube |
795 In Stock |
|
$1.6500 / $2.1600 | Buy Now |
DISTI #
TC1410EOA
|
Avnet Americas | MOSFET DRVR 0.5A 2-OUT Lo Side Inv 8-Pin SOIC N Tube - Rail/Tube (Alt: TC1410EOA) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.6500 / $2.1600 | Buy Now |
DISTI #
579-TC1410EOA
|
Mouser Electronics | Gate Drivers .5A Sngl Drvr Inv SOIC8 RoHS: Compliant | 7918 |
|
$1.5200 / $2.1600 | Buy Now |
DISTI #
TC1410EOA
|
Microchip Technology Inc | 0.5A Sngl MOSFET Drvr, Inv, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
4350 Alternates Available |
|
$1.2700 / $2.1600 | Buy Now |
DISTI #
70414312
|
RS | MOSFET Driver 0.5A High-Speed 16V SOIC28 | Microchip Technology Inc. TC1410EOA RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7600 / $2.0700 | RFQ |
|
Future Electronics | TC1410 Series 0.5 A 16 Vmax Single Low Side Inverting MOSFET Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 100 Container: Tube | 0Tube |
|
$1.6200 / $1.7500 | Buy Now |
|
Onlinecomponents.com | Gate Driver - Low-Side - Single Channel - N-Channel, P-Channel MOSFET Gate - 4.5 to 16V Supply - 500mA Peak Output - Inverting Input - 8-SOIC. RoHS: Compliant | 4400 Factory Stock |
|
$0.9650 / $1.1740 | Buy Now |
DISTI #
TC1410EOA
|
Avnet Americas | MOSFET DRVR 0.5A 2-OUT Lo Side Inv 8-Pin SOIC N Tube - Rail/Tube (Alt: TC1410EOA) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.6500 / $2.1600 | Buy Now |
|
Ameya Holding Limited | TC1410 Series 0.5 A 16 Vmax Single Low Side Inverting MOSFET Driver - SOIC-8 | 7250 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC1410EOA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1410EOA
Microchip Technology Inc
0.5 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 0.5 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 16 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.085 µs | |
Turn-on Time | 0.085 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TC1410EOA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1410EOA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1410COA713 | 0.5 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | TC1410EOA vs TC1410COA713 |