Part Details for TC7106ACKW713 by Microchip Technology Inc
Overview of TC7106ACKW713 by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for TC7106ACKW713
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6442
|
Newark | Ic, a/D Converter, single,3 1/2-Digit, cmos, qfp,44Pin Rohs Compliant: Yes |Microchip TC7106ACKW713 Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.0000 | Buy Now |
DISTI #
TC7106ACKW713-ND
|
DigiKey | IC DRVR 7 SEG 3 1/2 DIGIT 44MQFP Min Qty: 900 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.7600 | Buy Now |
DISTI #
TC7106ACKW713
|
Avnet Americas | ADC Single Dual Slope 3 1/2Digit LCD 44-Pin MQFP T/R - Bulk (Alt: TC7106ACKW713) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Bulk | 0 |
|
$7.7600 / $10.2300 | Buy Now |
DISTI #
579-TC7106ACKW713
|
Mouser Electronics | LCD Drivers w/LCD Driver RoHS: Compliant | 0 |
|
$7.7600 | Order Now |
DISTI #
TC7106ACKW713
|
Microchip Technology Inc | 3-1/2 Digit A/D, w/ LCD Driver, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.9500 / $10.2300 | Buy Now |
DISTI #
70568956
|
RS | 3-1/2 Digit A/D, w/ LCD Driver | Microchip Technology Inc. TC7106ACKW713 RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7800 / $9.1500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 | 0 |
|
$4.8400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.4600 / $12.2100 | Buy Now |
DISTI #
TC7106ACKW713
|
Avnet Americas | ADC Single Dual Slope 3 1/2Digit LCD 44-Pin MQFP T/R - Bulk (Alt: TC7106ACKW713) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Bulk | 0 |
|
$7.7600 / $10.2300 | Buy Now |
|
NAC | 3-1/2 Digit A/D, w/ LCD Driver - Package: 44 MQFP 10x10x2mm T/R RoHS: Compliant Min Qty: 900 Package Multiple: 900 | 0 |
|
$4.7200 / $5.6900 | Buy Now |
Part Details for TC7106ACKW713
TC7106ACKW713 CAD Models
TC7106ACKW713 Part Data Attributes:
|
TC7106ACKW713
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC7106ACKW713
Microchip Technology Inc
1-CH DUAL-SLOPE ADC, PQFP44, 10 X 10 MM, 2 MM HEIGHT, PLASTIC, MQFP-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | QFP, QFP44,.52SQ,32 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 3.35 V | |
Analog Input Voltage-Min | 2.7 V | |
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.52SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.45 mm | |
Supply Current-Max | 1.8 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm |
Alternate Parts for TC7106ACKW713
This table gives cross-reference parts and alternative options found for TC7106ACKW713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7106ACKW713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7106IKW | IC,A/D CONVERTER,SINGLE,3 1/2-DIGIT,CMOS,QFP,44PIN | Microchip Technology Inc | TC7106ACKW713 vs TC7106IKW |
TC7106IKW713 | 1-CH DUAL-SLOPE ADC, PQFP44, 10 X 10 MM, 2 MM HEIGHT, PLASTIC, MQFP-44 | Microchip Technology Inc | TC7106ACKW713 vs TC7106IKW713 |
TC7106CKW713 | 1-CH DUAL-SLOPE ADC, PQFP44, 10 X 10 MM, 2 MM HEIGHT, PLASTIC, MQFP-44 | Microchip Technology Inc | TC7106ACKW713 vs TC7106CKW713 |