Datasheets
TC74HC04AFN by: Toshiba America Electronic Components

IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOL-14, Gate

Part Details for TC74HC04AFN by Toshiba America Electronic Components

Overview of TC74HC04AFN by Toshiba America Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Financial Technology (Fintech) Healthcare

Price & Stock for TC74HC04AFN

Part # Distributor Description Stock Price Buy
Bristol Electronics   199
RFQ
Bristol Electronics   68
RFQ
Quest Components Logic Circuit, HEX Inverter, HC-CMOS, 14 Pin, Plastic, SOP 8
  • 1 $0.2400
$0.2400 Buy Now
Quest Components Logic Circuit, HEX Inverter, HC-CMOS, 14 Pin, Plastic, SOP 640
  • 1 $0.8000
  • 17 $0.3600
  • 140 $0.2400
$0.2400 / $0.8000 Buy Now
Quest Components Logic Circuit, HEX Inverter, HC-CMOS, 14 Pin, Plastic, SOP 148
  • 1 $0.8000
  • 17 $0.3600
  • 140 $0.2400
$0.2400 / $0.8000 Buy Now
Chip 1 Exchange INSTOCK 2932
RFQ

Part Details for TC74HC04AFN

TC74HC04AFN CAD Models

TC74HC04AFN Part Data Attributes

TC74HC04AFN Toshiba America Electronic Components
Buy Now Datasheet
Compare Parts:
TC74HC04AFN Toshiba America Electronic Components IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOL-14, Gate
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TOSHIBA CORP
Part Package Code SOIC
Package Description SOP, SOP14,.25
Pin Count 14
Reach Compliance Code unknown
Samacsys Manufacturer Toshiba
Additional Feature NOT AVAILABLE IN JAPAN
Family HC/UH
JESD-30 Code R-PDSO-G14
Length 8.65 mm
Load Capacitance (CL) 50 pF
Logic IC Type INVERTER
Max I(ol) 0.004 A
Number of Functions 6
Number of Inputs 1
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Prop. Delay@Nom-Sup 19 ns
Propagation Delay (tpd) 95 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 4.5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm

Alternate Parts for TC74HC04AFN

This table gives cross-reference parts and alternative options found for TC74HC04AFN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC04AFN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TC74HC04AFN-ELP IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components TC74HC04AFN vs TC74HC04AFN-ELP
TC74HC04AF-TP2EL IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components TC74HC04AFN vs TC74HC04AF-TP2EL
TC74HC04AF-TP1EL IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components TC74HC04AFN vs TC74HC04AF-TP1EL
HD74HC04FP-E HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, FP-14DA Renesas Electronics Corporation TC74HC04AFN vs HD74HC04FP-E
Part Number Description Manufacturer Compare
HD74HC04FP-E HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, FP-14DA Renesas Electronics Corporation TC74HC04AFN vs HD74HC04FP-E
TC74HC04AFN-ELP IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components TC74HC04AFN vs TC74HC04AFN-ELP
TC74HC04AF-TP1EL IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components TC74HC04AFN vs TC74HC04AF-TP1EL
TC74HC04AF-TP2EL IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components TC74HC04AFN vs TC74HC04AF-TP2EL

TC74HC04AFN Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC74HC04AFN by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC74HC04AFN by Toshiba America Electronic Components

  • Please alert me when TC74HC04AFN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TC74HC04AFN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC74HC04AFN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TC74HC04AFN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC74HC04AFN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC74HC04AFN by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: