Parametric results for: TC74HC04AFN under Gates

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: tc74hc04afn
Select parts from the table below to compare.
Compare
Compare
TC74HC04AFN(ELF,M)
Toshiba America Electronic Components
Check for Price Obsolete INVERTER TOSHIBA CORP , unknown 8542.39.00.01 Toshiba
TC74HC04AFN
Toshiba America Electronic Components
Check for Price No Yes Obsolete 4.5 V 95 ns 19 ns 6 1 YES SOP 50 pF NO HC/UH INVERTER CMOS NOT AVAILABLE IN JAPAN 4 mA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TOSHIBA CORP SOP, SOP14,.25 unknown Toshiba SOIC 14
TC74HC04AFN-ELP
Toshiba America Electronic Components
Check for Price No No Obsolete 5 V 19 ns 19 ns 6 1 YES SOP 50 pF NO HC/UH INVERTER CMOS 4 mA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e0 85 °C -40 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TOSHIBA CORP SOP, SOP14,.25 unknown 8542.39.00.01 SOIC 14