Part Details for TCM0806S-350-2P-T by TDK Corporation
Overview of TCM0806S-350-2P-T by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCM0806S-350-2P-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCM0806S-350-2P-T
|
Avnet Abacus | (Alt: TCM0806S-350-2P-T) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TCM0806S-350-2P-T
TCM0806S-350-2P-T CAD Models
TCM0806S-350-2P-T Part Data Attributes:
|
TCM0806S-350-2P-T
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
TCM0806S-350-2P-T
TDK Corporation
Data Line Filter, 2 Function(s), 10V, 0.1A, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 1.5 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.4 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 0.85 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 35 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.1 A | |
Rated Voltage | 10 V | |
Width | 0.65 mm |
Alternate Parts for TCM0806S-350-2P-T
This table gives cross-reference parts and alternative options found for TCM0806S-350-2P-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCM0806S-350-2P-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCM0806G-350-2P-T | Data Line Filter, 2 Function(s), 10V, 0.1A, HALOGEN FREE AND ROHS COMPLIANT, SMD, 4 PIN | TDK Corporation | TCM0806S-350-2P-T vs TCM0806G-350-2P-T |