Part Details for TCMIA156AT by Cal-Chip Electronics
Overview of TCMIA156AT by Cal-Chip Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCMIA156AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-TCMIA156ATTR-ND
|
DigiKey | CAP TANT 15UF 20% 1206 Min Qty: 2000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.0740 / $0.1000 | Buy Now |
|
South Electronics | TCMIA156AT | 10000 |
|
RFQ |
Part Details for TCMIA156AT
TCMIA156AT CAD Models
TCMIA156AT Part Data Attributes
|
TCMIA156AT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
TCMIA156AT
Cal-Chip Electronics
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3200 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0015 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 61 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for TCMIA156AT
This table gives cross-reference parts and alternative options found for TCMIA156AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCMIA156AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
07016-030MCB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TCMIA156AT vs 07016-030MCB |
07016-030MBC | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TCMIA156AT vs 07016-030MBC |
TBCA156M010CBMZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, 1206, ROHS COMPLIANT | Kyocera AVX Components | TCMIA156AT vs TBCA156M010CBMZ0924 |
TBCA156M010CBMB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, 1206, ROHS COMPLIANT | Kyocera AVX Components | TCMIA156AT vs TBCA156M010CBMB0724 |
267N1002156MNA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TCMIA156AT vs 267N1002156MNA |
TBCA156M010CSMB0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, 1206, ROHS COMPLIANT | Kyocera AVX Components | TCMIA156AT vs TBCA156M010CSMB0723 |
TBCA156M010CSSZ0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TCMIA156AT vs TBCA156M010CSSZ0H24 |
TBCA156M010CSMC0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, 1206, | Kyocera AVX Components | TCMIA156AT vs TBCA156M010CSMC0023 |
TBCA156M010CWMD0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, 1206, ROHS COMPLIANT | Kyocera AVX Components | TCMIA156AT vs TBCA156M010CWMD0745 |
TBCA156M010CWMZ0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, 1206, ROHS COMPLIANT | Kyocera AVX Components | TCMIA156AT vs TBCA156M010CWMZ0724 |