Filter Your Search
1 - 2 of 2 results
|
TCMIA156AT
Cal-Chip Electronics
|
Check for Price | Yes | Active | 15 µF | 10 V | 61 mA | 20 % | 1206 | 3.2 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1.5 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | TIN OVER NICKEL | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | CAL-CHIP ELECTRONICS INC | , 1206 | compliant | EAR99 | 8532.21.00.50 | ||
|
TCMIA156AT-LF
Cal-Chip Electronics
|
Check for Price | Yes | Obsolete | 15 µF | 10 V | 20 % | 1206 | 4 Ω | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | 125 °C | -55 °C | 2 | SMT | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.6 mm | 3.2 mm | 1.6 mm | CAL-CHIP ELECTRONICS INC | , 1206 | unknown | EAR99 |