Part Details for TCMID156DT by Cal-Chip Electronics
Overview of TCMID156DT by Cal-Chip Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCMID156DT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-TCMID156DTTR-ND
|
DigiKey | CAP TANT 15UF 20% 2917 Min Qty: 500 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
8000 In Stock |
|
$0.4900 / $0.5000 | Buy Now |
|
Perfect Parts Corporation | 358 |
|
RFQ | ||
|
South Electronics | TCMID156DT | 2000 |
|
RFQ |
Part Details for TCMID156DT
TCMID156DT CAD Models
TCMID156DT Part Data Attributes
|
TCMID156DT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
TCMID156DT
Cal-Chip Electronics
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 148 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |
Alternate Parts for TCMID156DT
This table gives cross-reference parts and alternative options found for TCMID156DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCMID156DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD156M020LWLB0023 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 15uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TCMID156DT vs TBWD156M020LWLB0023 |
TBWD156M020LWSB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCMID156DT vs TBWD156M020LWSB0745 |
TBWD156M020CSSZ0H00 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 15uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TCMID156DT vs TBWD156M020CSSZ0H00 |
TBWD156M020CBSZ0H23 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 15uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TCMID156DT vs TBWD156M020CBSZ0H23 |
TBWD156M020CRLC0724 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TCMID156DT vs TBWD156M020CRLC0724 |
TBWD156M020LBLZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCMID156DT vs TBWD156M020LBLZ0924 |
TBWD156M020CSSC0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCMID156DT vs TBWD156M020CSSC0723 |
TBWD156M020CBSZ0024 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 15uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TCMID156DT vs TBWD156M020CBSZ0024 |
TBWD156M020LSLB0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCMID156DT vs TBWD156M020LSLB0945 |
TBWD156M020CRLZ0945 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TCMID156DT vs TBWD156M020CRLZ0945 |