Part Details for TFS01ST2040C by C&K
Overview of TFS01ST2040C by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFS01ST2040C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
108-TFS01ST2040C-ND
|
DigiKey | SWITCH SNAP ACT SPDT 0.1A 125V Min Qty: 100 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7637 | Buy Now |
DISTI #
611-TFS01ST2040C
|
Mouser Electronics | Basic / Snap Action Switches RoHS: Compliant | 0 |
|
$5.0000 / $9.1000 | Order Now |
DISTI #
000000000005957256
|
Sager | Basic / Snap Action Switches | 0 |
|
Buy Now |
Part Details for TFS01ST2040C
TFS01ST2040C CAD Models
TFS01ST2040C Part Data Attributes:
|
TFS01ST2040C
C&K
Buy Now
Datasheet
|
Compare Parts:
TFS01ST2040C
C&K
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 6.3mm, PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 13 Weeks | |
Actuator Material | BRASS | |
Actuator Travel | 6.3 mm | |
Actuator Type | LEVER, LOW FORCE | |
Body Breadth | 10.3 mm | |
Body Height | 15.9 mm | |
Body Length or Diameter | 33 mm | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Rating R Load | .1A@250VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@30VDC | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 100000 Cycle(s) | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.883 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 5.1 mm | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Length | 0.307 inch | |
Terminal Material | BRASS | |
Termination Type | QUICK CONNECT |
Alternate Parts for TFS01ST2040C
This table gives cross-reference parts and alternative options found for TFS01ST2040C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFS01ST2040C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFS06ST1040C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 3.7mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFS01ST2040C vs TFS06ST1040C |
TFS03ST2040C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 6.3mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFS01ST2040C vs TFS03ST2040C |