-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
420-MHz Current-Feedback Amplifier 8-SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
THS3001IDR-ND
|
DigiKey | IC OPAMP CFA 1 CIRCUIT 8SOIC Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.7898 | Buy Now |
DISTI #
595-THS3001IDR
|
Mouser Electronics | High Speed Operational Amplifiers 420-MHz Curr Feedback Amp RoHS: Compliant | 0 |
|
$6.7800 / $11.1300 | Order Now |
|
Quest Components | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8 | 3 |
|
$11.1750 | Buy Now |
DISTI #
THS3001IDR
|
TME | IC: operational amplifier, 420MHz, SO8, ±4.5÷16VDC,±9÷32VDC Min Qty: 1 | 0 |
|
$9.8000 / $15.6000 | RFQ |
|
Ameya Holding Limited | IC OPAMP CFA 1.75GHZ 8SOIC | 31420 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THS3001IDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS3001IDR
Texas Instruments
420-MHz Current-Feedback Amplifier 8-SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Average Bias Current-Max (IIB) | 15 µA | |
Bandwidth (3dB)-Nom | 350 MHz | |
Bias Current-Max (IIB) @25C | 10 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 73 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -16.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 6500 V/us | |
Supply Current-Max | 9 mA | |
Supply Voltage Limit-Max | 16.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 420000 | |
Wideband | YES | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for THS3001IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS3001IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS3001CDG4 | 420-MHz Current-Feedback Amplifier 8-SOIC 0 to 70 | Texas Instruments | THS3001IDR vs THS3001CDG4 |
THS3001ID | 420-MHz Current-Feedback Amplifier 8-SOIC | Texas Instruments | THS3001IDR vs THS3001ID |
THS3001IDG4 | 420-MHz Current-Feedback Amplifier 8-SOIC | Texas Instruments | THS3001IDR vs THS3001IDG4 |
THS3001CDR | 420-MHz Current-Feedback Amplifier 8-SOIC 0 to 70 | Texas Instruments | THS3001IDR vs THS3001CDR |
THS3001CD | 420-MHz Current-Feedback Amplifier 8-SOIC 0 to 70 | Texas Instruments | THS3001IDR vs THS3001CD |