-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, high-voltage low-distortion current-feedback operational amplifier 8-SO PowerPAD -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7786
|
Newark | Ic, Op Amp, Cfb, Smd, 3091, Hsop8, No. Of Amplifiers:1 Amplifier, Bandwidth:235Mhz, Slew Rate:7300V/Μs, Supply Voltage Range:± 5V To ± 15V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS THS3091DDA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$12.1700 / $14.5500 | Buy Now |
DISTI #
296-15789-5-ND
|
DigiKey | IC OPAMP CFA 1 CIRC 8SOPWRPAD Min Qty: 1 Lead time: 20 Weeks Container: Tube |
324 In Stock |
|
$8.1176 / $12.8200 | Buy Now |
|
Quest Components | 7 |
|
$5.2500 / $10.5000 | Buy Now | |
|
Rochester Electronics | THS3091 Single- High-Voltage, Low Distortion, Current-Feedback Operational Amplifier RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 7 |
|
$7.4900 / $8.8100 | Buy Now |
|
Ameya Holding Limited | HSOP8/I°/SINGLE- HIGH-VOLTAGE, LOW DISTORTION, CURRENT-FEEDBACK OPERATIONAL | 2840 |
|
RFQ | |
|
Win Source Electronics | HIGH-VOLTAGE, LOW-DISTORTION, CURRENT-FEEDBACK OPERATIONAL AMPLIFIERS | IC OPAMP CFA 1 CIRCUIT 8SOPWRPAD | 10170 |
|
$9.0440 / $13.5660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THS3091DDA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS3091DDA
Texas Instruments
Single, high-voltage low-distortion current-feedback operational amplifier 8-SO PowerPAD -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Average Bias Current-Max (IIB) | 20 µA | |
Bandwidth (3dB)-Nom | 180 MHz | |
Bias Current-Max (IIB) @25C | 15 µA | |
Common-mode Reject Ratio-Min | 62 dB | |
Common-mode Reject Ratio-Nom | 78 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 10 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -16.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Slew Rate-Nom | 6000 V/us | |
Supply Current-Max | 11 mA | |
Supply Voltage Limit-Max | 16.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Wideband | YES | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for THS3091DDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS3091DDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS3091DDAR | Single, high-voltage low-distortion current-feedback operational amplifier 8-SO PowerPAD -40 to 85 | Texas Instruments | THS3091DDA vs THS3091DDAR |
THS3091DDARG3 | Single, high-voltage low-distortion current-feedback operational amplifier 8-SO PowerPAD -40 to 85 | Texas Instruments | THS3091DDA vs THS3091DDARG3 |
THS3091DDAG3 | Single, high-voltage low-distortion current-feedback operational amplifier 8-SO PowerPAD -40 to 85 | Texas Instruments | THS3091DDA vs THS3091DDAG3 |