Parametric results for: THS3091DDA under Operational Amplifiers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ths3091dda
Select parts from the table below to compare.
Compare
Compare
THS3091DDAR
Texas Instruments
$5.5621 Yes Yes Active 2 mV 180 MHz 6000 V/us 20 µA 11 mA 62 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V CURRENT-FEEDBACK 15 µA YES 10 µA NO NO NO -16.5 V NO NO 16.5 V INDUSTRIAL YES R-PDSO-G8 Not Qualified e4 78 dB 2 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY HLSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE TR, 13 INCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.7 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOP-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
THS3091DDA
Texas Instruments
$7.8304 Yes Yes Lifetime Buy 2 mV 180 MHz 6000 V/us 20 µA 11 mA 62 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V CURRENT-FEEDBACK 15 µA YES 10 µA NO NO NO -16.5 V NO NO 16.5 V INDUSTRIAL YES R-PDSO-G8 Not Qualified e3 78 dB 1 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY HLSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE TUBE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.7 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOP-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
THS3091DDAG3
Texas Instruments
$8.8129 Yes Yes Lifetime Buy 2 mV 180 MHz 6000 V/us 20 µA 11 mA 62 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V CURRENT-FEEDBACK 15 µA YES 10 µA NO NO NO -16.5 V NO NO 16.5 V INDUSTRIAL YES R-PDSO-G8 Not Qualified e3 78 dB 1 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY HLSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE TUBE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.7 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC HLSOP, 8 compliant EAR99 8542.33.00.01 Texas Instruments
THS3091DDARG3
Texas Instruments
Check for Price Yes Yes Lifetime Buy 2 mV 180 MHz 6000 V/us 20 µA 11 mA 62 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V CURRENT-FEEDBACK 15 µA YES 10 µA NO NO NO -16.5 V NO NO 16.5 V INDUSTRIAL YES R-PDSO-G8 Not Qualified e4 78 dB 2 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY HLSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE TR, 13 INCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.7 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOP-8 8 compliant EAR99 8542.33.00.01 Texas Instruments