-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Port VDSL2 Differential Line Driver Amplifier 24-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-THS6204IRHFT-ND
|
DigiKey | IC DRIVER 2/0 24VQFN Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
7000 In Stock |
|
$2.6000 | Buy Now |
DISTI #
296-24189-1-ND
|
DigiKey | IC DRIVER 2/0 24VQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
747 In Stock |
|
$2.4179 / $4.8200 | Buy Now |
DISTI #
595-THS6204IRHFT
|
Mouser Electronics | High Speed Operational Amplifiers Dual Port VDSL2 Line Driver Amp RoHS: Compliant | 176 |
|
$2.4100 / $4.8200 | Buy Now |
|
Rochester Electronics | THS6204 Dual Port VDSL2 Differential Line Driver Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 7000 |
|
$2.2300 / $2.6300 | Buy Now |
|
Ameya Holding Limited | IC VDSL2 DVR AMP DUAL 24VQFN | 5250 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THS6204IRHFT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS6204IRHFT
Texas Instruments
Dual Port VDSL2 Differential Line Driver Amplifier 24-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, PLASTIC, QFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | DIFFERENTIAL | |
Output Peak Current Limit-Nom | 0.416 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16X.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 22 mA | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 12 V | |
Supply Voltage1-Max | 14 V | |
Supply Voltage1-Min | 5 V | |
Supply Voltage1-Nom | 6 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |