Filter Your Search
1 - 2 of 2 results
|
THS6204IRHFT
Texas Instruments
|
$2.1272 | Yes | Yes | Active | 12 V | 6 V | DIFFERENTIAL | DIFFERENTIAL | 1 | 416 mA | LINE DRIVER | BIPOLAR | NO | GENERAL PURPOSE | 2 | 1 | COMPLEMENTARY | 22 mA | 28 V | 10 V | 14 V | 5 V | YES | INDUSTRIAL | R-PQCC-N24 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16X.2,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 4 mm | TEXAS INSTRUMENTS INC | QFN | GREEN, PLASTIC, QFN-24 | 24 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
THS6204IRHFTG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 12 V | DIFFERENTIAL | 1 | LINE DRIVER | BIPOLAR | NO | GENERAL PURPOSE | 1 | 28 V | 10 V | YES | INDUSTRIAL | R-PQCC-N24 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16X.2,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 4 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC24,.16X.2,20 | 24 | unknown | EAR99 | 8542.39.00.01 |