-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V RS-485 transceiver with ±18-kV IEC ESD protection 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-50488-1-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8VSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11788 In Stock |
|
$1.1471 / $2.6000 | Buy Now |
DISTI #
595-THVD1550DGKR
|
Mouser Electronics | RS-485 Interface IC 5-V RS-485 transceiver with +/-18-kV IEC ESD protection 8-VSSOP -40 to 125 RoHS: Compliant | 5761 |
|
$1.1300 / $2.6000 | Buy Now |
|
Quest Components | LINE TRANSCEIVER, 1 FUNC, 1 DRIVER, 1 RCVR, PDSO8 | 484 |
|
$1.0360 / $2.2400 | Buy Now |
DISTI #
THVD1550DGKR
|
TME | IC: interface, transceiver, half duplex,RS422 / RS485, 50000kbps Min Qty: 1 | 0 |
|
$1.6800 / $2.8400 | RFQ |
|
Ameya Holding Limited | 1113 |
|
RFQ | ||
|
Chip1Cloud | IC TRANSCEIVER HALF 1/1 8VSSOP / 1/1 Transceiver Half RS485 8-VSSOP | 20000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC TRANSCEIVER HALF 1/1 8VSSOP | 2308 |
|
$1.4886 / $2.3645 | Buy Now |
|
LCSC | VSSOP-8-0.65mm RS-485/RS-422 ICs ROHS | 2308 |
|
$1.5190 / $2.4127 | Buy Now |
|
Win Source Electronics | IC TRANSCEIVER HALF 1/1 8VSSOP / 1/1 Transceiver Half RS485 8-VSSOP | 66550 |
|
$1.3190 / $1.9790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THVD1550DGKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THVD1550DGKR
Texas Instruments
5-V RS-485 transceiver with ±18-kV IEC ESD protection 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-09-23 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485-A; TIA-485-A | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Receive Delay-Max | 45 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 16 ns | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for THVD1550DGKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THVD1550DGKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THVD1550DGK | 5-V RS-485 transceiver with ±18-kV IEC ESD protection 8-VSSOP -40 to 125 | Texas Instruments | THVD1550DGKR vs THVD1550DGK |