-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 60A I(D), 100V, 0.00925ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TK60S10N1LLXHQCT-ND
|
DigiKey | MOSFET N-CH 100V 60A DPAK Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9993 In Stock |
|
$0.6375 / $1.5200 | Buy Now |
DISTI #
TK60S10N1L,LXHQ
|
Avnet Americas | Transistor MOSFET N-Channel 100V 60A 3-Pin DPAK - Tape and Reel (Alt: TK60S10N1L,LXHQ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
757-TK60S10N1LLXHQ
|
Mouser Electronics | MOSFET PD=180W F=1MHZ AEC-Q101 RoHS: Compliant | 7988 |
|
$0.6370 / $1.5100 | Buy Now |
DISTI #
TK60S10N1L,LXHQ
|
Avnet Americas | Transistor MOSFET N-Channel 100V 60A 3-Pin DPAK - Tape and Reel (Alt: TK60S10N1L,LXHQ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
TK60S10N1L,LXHQ
|
Avnet Americas | Transistor MOSFET N-Channel 100V 60A 3-Pin DPAK - Tape and Reel (Alt: TK60S10N1L,LXHQ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TK60S10N1L,LXHQ
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TK60S10N1L,LXHQ
Toshiba America Electronic Components
Power Field-Effect Transistor, 60A I(D), 100V, 0.00925ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | DPAK-3/2 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Avalanche Energy Rating (Eas) | 187 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 60 A | |
Drain-source On Resistance-Max | 0.00925 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 220 pF | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 180 W | |
Pulsed Drain Current-Max (IDM) | 180 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for TK60S10N1L,LXHQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TK60S10N1L,LXHQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TK60F10N1L | Power Field-Effect Transistor | Toshiba America Electronic Components | TK60S10N1L,LXHQ vs TK60F10N1L |
TK60F10N1L,LXGQ | Power Field-Effect Transistor, 60A I(D), 100V, 0.00925ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Toshiba America Electronic Components | TK60S10N1L,LXHQ vs TK60F10N1L,LXGQ |
TK60S10N1L | Power Field-Effect Transistor | Toshiba America Electronic Components | TK60S10N1L,LXHQ vs TK60S10N1L |