-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive advanced LinCMOS™ rail-to-rail quad operational amplifier 14-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-TLC2274QDRG4Q1
|
Mouser Electronics | Operational Amplifiers - Op Amps Auto Catalog LinCMOS Rail-to-Rail OP AMPs RoHS: Compliant | 962 |
|
$1.4700 / $3.0500 | Buy Now |
|
Bristol Electronics | 1260 |
|
RFQ | ||
|
Quest Components | 1008 |
|
$1.8612 / $3.3840 | Buy Now | |
|
Rochester Electronics | TLC2274-Q1 Automotive advanced LinCMOS rail-to-rail quad operational amplifier RoHS: Compliant Status: Active Min Qty: 1 | 205 |
|
$1.4100 / $1.6600 | Buy Now |
|
Ameya Holding Limited | TLC2274QDRG4Q1 CMOS 运算放大器, 2.18MHz, 轨至轨输出, 4.4 → 16 V电源, 14针 SOIC封装 | 18715 |
|
RFQ | |
|
Chip1Cloud | ADVANCED LINCMOS RAIL-TO -RAIL OPERATIONAL AMPLIFIERS | 38000 |
|
RFQ | |
|
LCSC | 1pA Quad 2.25MHz SOIC-14 Operational Amplifier ROHS | 1 |
|
$1.1965 / $1.3829 | Buy Now |
|
Perfect Parts Corporation | 9356 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC2274QDRG4Q1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC2274QDRG4Q1
Texas Instruments
Automotive advanced LinCMOS™ rail-to-rail quad operational amplifier 14-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0008 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 75 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00006 µA | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 1.7 V/us | |
Slew Rate-Nom | 3.6 V/us | |
Supply Current-Max | 6 mA | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 2180 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLC2274QDRG4Q1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC2274QDRG4Q1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2374QDRQ1 | Automotive-grade, quad, 16-V, 3-MHz, RRIO operational amplifier 14-SOIC -40 to 125 | Texas Instruments | TLC2274QDRG4Q1 vs TLV2374QDRQ1 |
TS924AIYDT | Excellent audio performance / low distortion (0.005%) | STMicroelectronics | TLC2274QDRG4Q1 vs TS924AIYDT |
TS914AIYDT | Low power with CMOS inputs | STMicroelectronics | TLC2274QDRG4Q1 vs TS914AIYDT |
TLC2274AQDRG4Q1 | Automotive advanced LinCMOS™ rail-to-rail quad precision operational amplifier 14-SOIC -40 to 125 | Texas Instruments | TLC2274QDRG4Q1 vs TLC2274AQDRG4Q1 |
NCV33079DR2G | Operational Amplifier, Low Noise, Quad, SOIC-14 NB, 2500-REEL, Automotive Qualified | onsemi | TLC2274QDRG4Q1 vs NCV33079DR2G |
TLV274QDRQ1 | Automotive-grade, quad, 16-V, 3-MHz operational amplifier 14-SOIC -40 to 125 | Texas Instruments | TLC2274QDRG4Q1 vs TLV274QDRQ1 |
TLC2274AQDRQ1 | Automotive advanced LinCMOS™ rail-to-rail quad precision operational amplifier 14-SOIC -40 to 125 | Texas Instruments | TLC2274QDRG4Q1 vs TLC2274AQDRQ1 |
TS914AIYD | Low power with CMOS inputs | STMicroelectronics | TLC2274QDRG4Q1 vs TS914AIYD |
TLV274QDRG4Q1 | Automotive-grade, quad, 16-V, 3-MHz operational amplifier 14-SOIC -40 to 125 | Texas Instruments | TLC2274QDRG4Q1 vs TLV274QDRG4Q1 |
NCV33204DR2G | Operational Amplifier, Rail to Rail I/O, High Output Drive, SOIC-14 NB, 2500-REEL, Automotive Qualified | onsemi | TLC2274QDRG4Q1 vs NCV33204DR2G |