-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO14, GREEN, PLASTIC, SSOP-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK1412
|
Newark | Ldo, Fixed, 5V, 0.4A, -40 To 150Deg C Rohs Compliant: Yes |Infineon TLE42744EV50XUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2409 |
|
$0.8850 / $1.8000 | Buy Now |
DISTI #
448-TLE42744EV50XUMA1CT-ND
|
DigiKey | IC REG LINEAR 5V 400MA SSOP-14-2 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9323 In Stock |
|
$0.7341 / $1.7300 | Buy Now |
DISTI #
TLE42744EV50XUMA1
|
Avnet Americas | LDO Regulator Pos 5V 0.4A 14-Pin SSOP T/R - Tape and Reel (Alt: TLE42744EV50XUMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.9013 | Buy Now |
DISTI #
726-TLE42744EV50XUMA
|
Mouser Electronics | LDO Voltage Regulators Low Dropout Linear Voltage Regulator RoHS: Compliant | 22476 |
|
$0.7340 / $1.7300 | Buy Now |
|
Future Electronics | 5 V 400mA Positive Fixed 1 Output Linear Voltage Regulator IC - PG-SSOP-14-2 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.7750 | Buy Now |
DISTI #
66413449
|
Verical | LDO Regulator Pos 5V 0.4A Automotive AEC-Q100 14-Pin SSOP T/R Min Qty: 31 Package Multiple: 1 | Americas - 2390 |
|
$0.7663 / $1.0525 | Buy Now |
DISTI #
TLE42744EV50XUMA1
|
Avnet Americas | LDO Regulator Pos 5V 0.4A 14-Pin SSOP T/R - Tape and Reel (Alt: TLE42744EV50XUMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.9013 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2500 | 2500 |
|
$1.1772 / $1.4533 | Buy Now |
DISTI #
TLE42744EV50XUMA1
|
Avnet Americas | LDO Regulator Pos 5V 0.4A 14-Pin SSOP T/R - Tape and Reel (Alt: TLE42744EV50XUMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.9013 | Buy Now |
DISTI #
C1S322000846322
|
Chip1Stop | Linear Regulator RoHS: Compliant pbFree: Yes Container: Cut Tape | 2390 |
|
$0.5970 / $1.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE42744EV50XUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE42744EV50XUMA1
Infineon Technologies AG
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO14, GREEN, PLASTIC, SSOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HLSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Infineon | |
Dropout Voltage1-Max | 0.5 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.1 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLE42744EV50XUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE42744EV50XUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE4284DV50ATMA1 | Fixed Positive LDO Regulator, 5V, 1.4V Dropout, PSSO2, ROHS COMPLIANT, PLASTIC, TO-252, DPAK-3 | Infineon Technologies AG | TLE42744EV50XUMA1 vs TLE4284DV50ATMA1 |
TLE4284DV33ATMA1 | Fixed Positive LDO Regulator, 3.3V, 1.4V Dropout, PSSO2, ROHS COMPLIANT, PLASTIC, TO-252, DPAK-3 | Infineon Technologies AG | TLE42744EV50XUMA1 vs TLE4284DV33ATMA1 |