Part Details for TLE72742DATMA1 by Infineon Technologies AG
Overview of TLE72742DATMA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE72742DATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ4418
|
Newark | Ldo, Fixed, 5V, 0.3A, -40 To 150Deg C Rohs Compliant: Yes |Infineon TLE72742DATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7451 |
|
$0.9880 / $1.6500 | Buy Now |
DISTI #
448-TLE72742DATMA1CT-ND
|
DigiKey | IC REG LINEAR 5V 300MA TO252-3 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24687 In Stock |
|
$0.9509 / $1.5900 | Buy Now |
DISTI #
TLE72742DATMA1
|
Avnet Americas | LDO Regulator Pos 5V 0.3A 3-Pin(2+Tab) TO-252 - Tape and Reel (Alt: TLE72742DATMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.1791 | Buy Now |
|
Future Electronics | 5 V 300mA Positive Fixed 1 Output Linear Voltage Regulator IC - PG-TO252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.0300 | Buy Now |
DISTI #
TLE72742DATMA1
|
Avnet Americas | LDO Regulator Pos 5V 0.3A 3-Pin(2+Tab) TO-252 - Tape and Reel (Alt: TLE72742DATMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.1791 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 2370 |
|
$2.4064 / $2.5881 | Buy Now |
|
Ameya Holding Limited | LINEAR VOLTAGE REGULATOR | 610 |
|
RFQ |
Part Details for TLE72742DATMA1
TLE72742DATMA1 CAD Models
TLE72742DATMA1 Part Data Attributes:
|
TLE72742DATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE72742DATMA1
Infineon Technologies AG
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO2, GREEN, PLASTIC, TO-252, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TO-252, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Infineon | |
Dropout Voltage1-Max | 0.5 V | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.5 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.28 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 6.22 mm |
Alternate Parts for TLE72742DATMA1
This table gives cross-reference parts and alternative options found for TLE72742DATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE72742DATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE7274D | 5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PSSO2, PLASTIC, TO-252, 2/3 PIN | Rochester Electronics LLC | TLE72742DATMA1 vs TLE7274D |