-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interface Circuit, PDSO8, TSON-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH9344
|
Newark | Can Tx Rx, 5Mbps, -40 To 150Deg C, Tson8, Can Interface Ic Type:Can Fd Transceiver, Data Rate Max:5Mbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:Tson, No. Of Pins:8Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Infineon TLE9250XLEXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 47294 |
|
$0.7870 / $1.6100 | Buy Now |
DISTI #
01AM0931
|
Newark | Can Tx Rx, 5Mbps, -40 To 150Deg C, Tson8 Rohs Compliant: Yes |Infineon TLE9250XLEXUMA1 Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.7160 / $0.7300 | Buy Now |
DISTI #
448-TLE9250XLEXUMA1CT-ND
|
DigiKey | IC TRANSCEIVER 1/1 TSON-8 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17794 In Stock |
|
$0.6883 / $1.6200 | Buy Now |
DISTI #
TLE9250XLEXUMA1
|
Avnet Americas | CAN Transceiver 5Mbps Normal 5.5V 8-Pin TSON T/R - Tape and Reel (Alt: TLE9250XLEXUMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.8451 | Buy Now |
DISTI #
726-TLE9250XLEXUMA1
|
Mouser Electronics | CAN Interface IC IN VEHICLE NETWORK ICS RoHS: Compliant | 96145 |
|
$0.6950 / $1.5200 | Buy Now |
DISTI #
V72:2272_19082819
|
Arrow Electronics | CAN 5Mbps Power Down 3.3V/5V Automotive AEC-Q100 8-Pin TSON EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2211 Container: Cut Strips | Americas - 5115 |
|
$0.6992 / $1.4102 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.6650 | Buy Now |
DISTI #
TLE9250XLEXUMA1
|
Avnet Americas | CAN Transceiver 5Mbps Normal 5.5V 8-Pin TSON T/R - Tape and Reel (Alt: TLE9250XLEXUMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.8451 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1250 | 14980 |
|
$1.3203 / $1.3492 | Buy Now |
|
Ameya Holding Limited | IC: interface, transceiver, 3÷5.5/4.5÷5.5V, PG-TSON-8, -40÷150°C | 48073 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE9250XLEXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE9250XLEXUMA1
Infineon Technologies AG
Interface Circuit, PDSO8, TSON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HTSON, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TLE9250XLEXUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE9250XLEXUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE9250XLE | Interface Circuit, | Infineon Technologies AG | TLE9250XLEXUMA1 vs TLE9250XLE |