Part Details for TLMK3100-GS08 by Vishay Intertechnologies
Overview of TLMK3100-GS08 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for TLMK3100-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 14 | 880 |
|
$0.1125 / $0.3750 | Buy Now |
|
Quest Components | Electronic Component | 6000 |
|
$0.0750 / $0.5000 | Buy Now |
|
Quest Components | 704 |
|
$0.1000 / $0.5000 | Buy Now |
Part Details for TLMK3100-GS08
TLMK3100-GS08 CAD Models
TLMK3100-GS08 Part Data Attributes:
|
TLMK3100-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TLMK3100-GS08
Vishay Intertechnologies
Visible LED, Clear,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Orange-Red | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | CLEAR | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 1.75 mm | |
Peak Wavelength | 643 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 120 deg |
Alternate Parts for TLMK3100-GS08
This table gives cross-reference parts and alternative options found for TLMK3100-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLMK3100-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DX1120/COL | Single Color LED, Red, 2 PIN | Bulgin | TLMK3100-GS08 vs DX1120/COL |