-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OPTOISOLATOR 3.75KV TRANS 4-SO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP291(GR-TPSECT-ND
|
DigiKey | OPTOISOLATOR 3.75KV TRANS 4-SO Min Qty: 1 Lead time: 48 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17351 In Stock |
|
$0.1182 / $0.5900 | Buy Now |
DISTI #
TLP291(GR-TP,SE
|
Avnet Americas | Optocoupler DC-IN 1-CH DC-OUT 4-Pin SO Emboss T/R - Tape and Reel (Alt: TLP291(GR-TP,SE) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1152 / $0.1377 | Buy Now |
DISTI #
757-TLP291GR-TPSE
|
Mouser Electronics | Transistor Output Optocouplers 50mA 80V Gen Purp 50mA 1 Circuit RoHS: Compliant | 60136 |
|
$0.1180 / $0.5900 | Buy Now |
|
Quest Components | 242 |
|
$0.1600 / $0.8000 | Buy Now | |
DISTI #
TLP291(GR-TP,SE
|
Avnet Americas | Optocoupler DC-IN 1-CH DC-OUT 4-Pin SO Emboss T/R - Tape and Reel (Alt: TLP291(GR-TP,SE) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1152 / $0.1377 | Buy Now |
|
Chip Stock | 62824 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | 80V 3.75kV 50mA 300mV@2.4mA,8mA 1 5V 1.25V DC SOP-4-1.27mm Optocouplers - Phototransistor Output ROHS | 91160 |
|
$0.0802 / $0.1588 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP291(GR-TP,SE
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP291(GR-TP,SE
Toshiba America Electronic Components
OPTOISOLATOR 3.75KV TRANS 4-SO
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOP-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 80 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 3750 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
This table gives cross-reference parts and alternative options found for TLP291(GR-TP,SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP291(GR-TP,SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP291(V4GRTP,SE(T | Transistor Output Optocoupler, 1-Element, 3750V Isolation | Toshiba America Electronic Components | TLP291(GR-TP,SE vs TLP291(V4GRTP,SE(T |
TLP291(V4GR-TP,E | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, 11-3C1, SOP-4 | Toshiba America Electronic Components | TLP291(GR-TP,SE vs TLP291(V4GR-TP,E |
TLP291(GR,SE(T | Transistor Output Optocoupler, 1-Element, 3750V Isolation | Toshiba America Electronic Components | TLP291(GR-TP,SE vs TLP291(GR,SE(T |
TLP291(GR-TP,E(O | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, 11-3C1, SOP-4 | Toshiba America Electronic Components | TLP291(GR-TP,SE vs TLP291(GR-TP,E(O |
TLP291(GRTL,SE | Transistor Output Optocoupler | Toshiba America Electronic Components | TLP291(GR-TP,SE vs TLP291(GRTL,SE |
TLP291(V4GRTL | Transistor Output Optocoupler | Toshiba America Electronic Components | TLP291(GR-TP,SE vs TLP291(V4GRTL |
TLP291(V4GR,SE | Transistor Output Optocoupler | Toshiba America Electronic Components | TLP291(GR-TP,SE vs TLP291(V4GR,SE |
TLP291(GR-TP,SE(T | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, 11-3C1, SOP-4 | Toshiba America Electronic Components | TLP291(GR-TP,SE vs TLP291(GR-TP,SE(T |
TLP291(GR,SE | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP291(GR-TP,SE vs TLP291(GR,SE |
TLP291(GR-TP | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, 11-3C1, SOP-4 | Toshiba America Electronic Components | TLP291(GR-TP,SE vs TLP291(GR-TP |