-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TLP785(GB-TP6,FCT-ND
|
DigiKey | X36 PB-F PHOTOCOUPLER SURFACE MO Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2974 In Stock |
|
$0.1610 / $0.6200 | Buy Now |
DISTI #
TLP785(GB-TP6,F
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP T/R - Tape and Reel (Alt: TLP785(GB-TP6,F) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 8000 |
|
$0.1600 / $0.1913 | Buy Now |
DISTI #
757-TLP785GB-TP6F
|
Mouser Electronics | Transistor Output Optocouplers Photocoupler 80V 60mA 5000 Vrms RoHS: Compliant | 7134 |
|
$0.1610 / $0.5600 | Buy Now |
DISTI #
V79:2366_26350664
|
Arrow Electronics | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2228 | Americas - 3969 |
|
$0.1425 / $0.3372 | Buy Now |
DISTI #
TLP785(GB-TP6,F
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP T/R - Tape and Reel (Alt: TLP785(GB-TP6,F) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 8000 |
|
$0.1600 / $0.1913 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 15340 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP785(GB-TP6,F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP785(GB-TP6,F
Toshiba America Electronic Components
Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | DIP-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 100% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.3 V | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TR, EMBOSSED, PLASTIC, 13 INCH | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | NO |
This table gives cross-reference parts and alternative options found for TLP785(GB-TP6,F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP785(GB-TP6,F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP785(D4-GB,F | Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP785(GB-TP6,F vs TLP785(D4-GB,F |
TLP781(D4-GB-LF6-TP6) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, LEAD FREE, SURFACE MOUNT, PLASTIC, DIP-4 | Toshiba America Electronic Components | TLP785(GB-TP6,F vs TLP781(D4-GB-LF6-TP6) |
TLP781(D4-GB-TP7) | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP785(GB-TP6,F vs TLP781(D4-GB-TP7) |
TLP785(D4GB-F6,F | Transistor Output Optocoupler | Toshiba America Electronic Components | TLP785(GB-TP6,F vs TLP785(D4GB-F6,F |
TLP781(D4-GB-LF6) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, LEAD FREE, SURFACE MOUNT, PLASTIC, DIP-4 | Toshiba America Electronic Components | TLP785(GB-TP6,F vs TLP781(D4-GB-LF6) |
TLP785(D4-GB) | Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP785(GB-TP6,F vs TLP785(D4-GB) |
TLP781(D4-GB-LF7) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-4 | Toshiba America Electronic Components | TLP785(GB-TP6,F vs TLP781(D4-GB-LF7) |
TLP785(GB) | Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP785(GB-TP6,F vs TLP785(GB) |
TLP781(D4-GB-LF6,F | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP | Toshiba America Electronic Components | TLP785(GB-TP6,F vs TLP781(D4-GB-LF6,F |
TLP785(GB,F | Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP785(GB-TP6,F vs TLP785(GB,F |