-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Devices
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TLP785F(D4GLT7,FCT-ND
|
DigiKey | X36 PB-F PHOTOCOUPLER THRU HOLE Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3131 In Stock |
|
$0.1816 / $0.7000 | Buy Now |
DISTI #
TLP785F(D4GLT7,F
|
Avnet Americas | Optocoupler DC-IN 1-CH DC-OUT 4-Pin DIP Tube - Tape and Reel (Alt: TLP785F(D4GLT7,F) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1805 / $0.2157 | Buy Now |
DISTI #
757-TLP785FD4GLT7F
|
Mouser Electronics | Transistor Output Optocouplers Phcplr 60mA 80V 5000 Vrms RoHS: Compliant | 657 |
|
$0.1840 / $0.7000 | Buy Now |
DISTI #
TLP785F(D4GLT7,F
|
Avnet Americas | Optocoupler DC-IN 1-CH DC-OUT 4-Pin DIP Tube - Tape and Reel (Alt: TLP785F(D4GLT7,F) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1805 / $0.2157 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP785F(D4GLT7,F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP785F(D4GLT7,F
Toshiba America Electronic Components
Transistor Output Devices
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | ROHS COMPLIANT, PLASTIC, 11-5L102, DIP-4 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | PURE TIN |
This table gives cross-reference parts and alternative options found for TLP785F(D4GLT7,F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP785F(D4GLT7,F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP785(D4-BL,F | Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP785F(D4GLT7,F vs TLP785(D4-BL,F |