Part Details for TLV5613IPWR by Texas Instruments
Overview of TLV5613IPWR by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLV5613IPWR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | D/A Converter, 1 Func, Parallel, Word Input Loading, 1us Settling Time, PDSO20 RoHS: Compliant Status: Obsolete Min Qty: 1 | 103969 |
|
$3.1200 / $3.6700 | Buy Now |
Part Details for TLV5613IPWR
TLV5613IPWR CAD Models
TLV5613IPWR Part Data Attributes
|
TLV5613IPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV5613IPWR
Texas Instruments
12-Bit, DAC, Parallel, Voltage Out, Pgrmable Settling Time/Pwr Consump., PwrDn 20-TSSOP -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 4.6 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Max | 7 µs | |
Settling Time-Nom (tstl) | 1 µs | |
Supply Current-Max | 3 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for TLV5613IPWR
This table gives cross-reference parts and alternative options found for TLV5613IPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV5613IPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV5613IPWRG4 | PARALLEL, WORD INPUT LOADING, 3.5us SETTLING TIME, 12-BIT DAC, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | TLV5613IPWR vs TLV5613IPWRG4 |
TLV5613CPW | 12-Bit, DAC, Parallel, Voltage Out, Pgrmable Settling Time/Pwr Consump., PwrDn 20-TSSOP 0 to 70 | Texas Instruments | TLV5613IPWR vs TLV5613CPW |
TLV5613CPWRG4 | PARALLEL, WORD INPUT LOADING, 1us SETTLING TIME, 12-BIT DAC, PDSO20, PLASTIC, TSSOP-20 | Texas Instruments | TLV5613IPWR vs TLV5613CPWRG4 |
TLV5613CPWR | PARALLEL, WORD INPUT LOADING, 1us SETTLING TIME, 12-BIT DAC, PDSO20, PLASTIC, TSSOP-20 | Texas Instruments | TLV5613IPWR vs TLV5613CPWR |
TLV5613IPWG4 | 12-Bit, DAC, Parallel, Voltage Out, Pgrmable Settling Time/Pwr Consump., PwrDn 20-TSSOP -40 to 85 | Texas Instruments | TLV5613IPWR vs TLV5613IPWG4 |
TLV5613IPW | 12-Bit, DAC, Parallel, Voltage Out, Pgrmable Settling Time/Pwr Consump., PwrDn 20-TSSOP -40 to 85 | Texas Instruments | TLV5613IPWR vs TLV5613IPW |