-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIAC in MINIMELF with +/- 2 V tight VBO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P3796
|
Newark | Thyristor |Stmicroelectronics TMMDB3TG Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-14752-1-ND
|
DigiKey | DIAC 30-34V 2A MINIMELF Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0736 / $0.4800 | Buy Now |
DISTI #
TMMDB3TG
|
Avnet Americas | Thyristor DIAC 2-Pin Mini-MELF T/R - Tape and Reel (Alt: TMMDB3TG) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0741 | Buy Now |
DISTI #
511-TMMDB3TG
|
Mouser Electronics | Diacs 32 Volt Trigger RoHS: Compliant | 2160 |
|
$0.0730 / $0.4300 | Buy Now |
|
STMicroelectronics | DIAC in MINIMELF with +/- 2 V tight VBO RoHS: Compliant Min Qty: 1 | 2160 |
|
$0.2000 / $0.4200 | Buy Now |
|
Future Electronics | TMMDB3TG Series 34 V 2 A Surface Mount DIAC - Mini MELF RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 75000Reel |
|
$0.0746 / $0.0853 | Buy Now |
|
Future Electronics | TMMDB3TG Series 34 V 2 A Surface Mount DIAC - Mini MELF RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0746 / $0.0843 | Buy Now |
|
Future Electronics | TMMDB3TG Series 34 V 2 A Surface Mount DIAC - Mini MELF RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0746 / $0.0843 | Buy Now |
DISTI #
TMMDB3TG
|
Avnet Americas | Thyristor DIAC 2-Pin Mini-MELF T/R - Tape and Reel (Alt: TMMDB3TG) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0741 | Buy Now |
DISTI #
TMMDB3TG
|
TME | Diac, 2A, MiniMELF, 30÷34V, SMD, reel,tape Min Qty: 5 | 2065 |
|
$0.0960 / $0.1660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMMDB3TG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TMMDB3TG
STMicroelectronics
DIAC in MINIMELF with +/- 2 V tight VBO
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | MELF | |
Package Description | MINIMELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Breakover Voltage-Max | 34 V | |
Breakover Voltage-Min | 30 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | DIAC |
This table gives cross-reference parts and alternative options found for TMMDB3TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMMDB3TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BR100-031LLD | DIAC, 34V V(BO) Max, DO-213AA, ROHS COMPLIANT, PLASTIC, MINIMELF-2 | Diotec Semiconductor AG | TMMDB3TG vs BR100-031LLD |
LLDB3TGL1 | DIAC, 34V V(BO) Max, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | Taiwan Semiconductor | TMMDB3TG vs LLDB3TGL1 |